M39029/63-368 by Amphenol CIT

Overview of M39029/63-368 by Amphenol CIT

The M39029/63-368 by Amphenol CIT is crafted from copper alloy and serves as a general connector accessory. It operates as a contact specifically designed for D-sub connectors with 20 socket configurations. The part is part of the electronic subcategory of Military Connector Accessories within the broader category of Connector Support. The contact gender is designated as female, and the contact type is crimp. This accessory complies strictly with military specifications, notably MIL-C-38999, ensuring robust performance in demanding environments. It is able to withstand operating temperatures up to 125 °C. Despite the reach compliance code being unknown, the part holds significant recognition for its conformance to stringent military standards.

Industry Applications for M39029/63-368

In light of the part’s designation and the properties detailed, several industries could potentially benefit from the integration of M39029/63-368:

  • Industrial Automation: In applications where robust and reliable connections are critical, this part might be used in the automated assembly lines or control systems. The military-grade specifications suggest that it could endure the harsh environments often present in industrial settings.
  • Aerospace: Given its high temperature tolerance and compliance with MIL-C-38999, the part could potentially be utilized in aerospace applications, including aircraft avionics where high reliability in electrical connections is mandatory. The use of copper alloy material supports efficient electrical conductivity which is essential in these critical systems.
  • Defense: The part might be suitably employed in military equipment where durable and secure electrical connections are indispensable. The standard set by MIL-C-38999 ensures that it could be considered for application in communication devices or other electronic components used in defense systems.

While these potential applications highlight the versatility of the M39029/63-368, it is crucial for engineering and design teams to perform thorough analysis and verification to ensure compliance with industry standards and suitability for specific use-cases. These suggestions are conceptual and require expert evaluation for practical application.

About Amphenol CIT

Amphenol CIT is a division within Amphenol that specializes in the manufacturing of connector technologies which include a wide range of military connector accessories. Their products are designed to meet rigorous quality standards with a specific focus on rugged and durable connector solutions for various sectors including military and aerospace. The M39029/63-368 is an example of Amphenol CIT’s dedication to producing dependable and high-quality accessories that align with specific military specifications and broader industry requirements. Their expertise in creating connectors that meet these stringent standards is a testament to their commitment to reliability and performance in critical applications.

Where to Find M39029/63-368 by Amphenol CIT

To acquire the M39029/63-368, buyers should consider researching options via findchips.com. On the website, one can find current stock levels, price comparisons, and availability from multiple distributors. Although the part has been historically available at distributors such as Interstate Connecting Components, availability can vary. By checking findchips.com, potential buyers can access up-to-date information regarding the Military Connector Accessories to locate not just the M39029/63-368 but also alternative parts offered by Amphenol CIT or other manufacturers.

Compare pricing for M39029/63-368 and other Military Connector Accessories / Connector Support at findchips.com