Overview of HMC1126ACEZ by Analog Devices Inc.
The HMC1126ACEZ is an RF amplifier designed for a wide range of applications requiring robust performance across a broad frequency spectrum. It operates between 400 MHz to 52 GHz, offering a gain of 12.5 dB with a typical noise figure of 6 dB. This component is housed in an LGA-CAV package with 24 pins and supports a supply voltage from 3.3V to a maximum of 5V. It is RoHS compliant, ensuring conformity with European hazardous materials standards.
Manufactured by Analog Devices Inc., this part is suited for applications needing high-frequency operation and low noise figures. The wide frequency range covers various communication and radar systems, making it a versatile choice for RF and microwave amplifications. The product’s lifecycle is marked as “Active”, indicating its ongoing production and support by Analog Devices.
Industry Applications for HMC1126ACEZ
The HMC1126ACEZ RF amplifier is suitable for multiple industries due to its wide operational frequency and robust performance. Here are potential examples where this part could be effectively utilized:
- Telecommunications: This part might be used in base station equipment, enhancing signal amplification needed for long-range communications. Its broad frequency capability supports different communication standards.
- Aerospace and Defense: In satellite communications where wide bandwidth and high frequencies are typical, this component could help improve transceiver efficiency and signal clarity in both uplink and downlink communications.
- Consumer Electronics: Utilized in high-frequency consumer devices like advanced WiFi routers or devices supporting new wireless standards, this amplifier could help in achieving higher data rates and improved signal integrity across busy network environments.
Note that these applications are conceptual and should be analyzed by engineering and design teams specific to industry standards and requirements. This part, with attributes such as wide frequency range and low power operation, suggests possible, but not exclusive use-cases within these fields.
About Analog Devices Inc.
Analog Devices Inc. is a renowned leader in the development of integrated circuits for the analog, mixed-signal, and digital signal processing markets. Within the realm of RF/Microwave Amplifiers, Analog Devices offers an extensive range of products designed to meet the needs of a diverse set of applications from telecommunications to radar systems. The HMC1126ACEZ is an example of their commitment to high-performance RF solutions. Known for their innovations in design and process technology, Analog Devices provides components that enhance the performance of electronic equipment across many industries.
Where to Find HMC1126ACEZ by Analog Devices Inc
To purchase the HMC1126ACEZ, potential buyers should consider visiting findchips.com. At FindChips, not only can users check the availability of this RF amplifier from various distributors, but they can also compare prices and stock levels. Historically, distributors such as Richardson RFPD, Verical, Mouser Electronics, DigiKey, and Newark have stocked this part. However, for the most current availability and pricing, it is recommended to refer directly to the findchips.com page.
Additionally, for those looking for alternative parts or similar solutions, the RF/Microwave Amplifiers section on FindChips can provide a broader selection of products from Analog Devices and other manufacturers which could meet specific needs or offer different operational attributes.