MCP9808T-E/MC by Microchip Technology Inc

Overview of MCP9808T-E/MC by Microchip Technology Inc.

The MCP9808T-E/MC is a highly precise digital temperature sensor. This component belongs to the Temperature Sensors subcategory and features a serial output with a 16-bit resolution. It measures temperatures with an accuracy of ±0.5°C, which can be crucial in applications requiring precise temperature monitoring. With a physical configuration of a rectangular, 3 x 2 mm, 0.90 mm height plastic DFN-8 package, it is ideal for compact designs that demand high precision. Small yet robust, this sensor supports a wide supply voltage range from 2.7V to 5.5V and can operate across a temperature range from -40°C to 125°C, making it versatile for various environments.

Some of this sensor’s notable features include a low operating current (max 0.2 mA), digital output via a 2-wire interface, and compliance with RoHS and REACH standards, ensuring its suitability for global commercial applications. Additionally, it is notable that the MCP9808T-E/MC maintains performance reliability with an operating life cycle status reported as active and a factory lead time of 48 weeks and 1 day as of this writing.

Industry Applications for MCP9808T-E/MC

This digital temperature sensor could potentially find applications in various industries due to its high accuracy and robust operating range:

  • Environmental Monitoring: The high accuracy and precise control of this sensor could make it ideal for monitoring climate-sensitive areas, such as agricultural fields or research facilities in polar regions. Its ability to function in extreme temperatures makes it particularly suitable for outdoor environments.
  • Healthcare: In medical devices, particularly those requiring environmental controls within incubators or sterilizers, this sensor could play an essential role due to its precise temperature readings and low drift.
  • Smart Cities: For smart city applications, this sensor could be employed in Smart HVAC systems, where maintaining a set temperature is vital for energy efficiency. Additionally, it could be used in automated weather stations deployed around the city, feeding accurate data back to central monitoring systems.
  • Security and Surveillance: Although less direct, the use of this temperature sensor in equipment that requires environmental control to maintain operation integrity, such as data centers housing surveillance data, could be conceptual.

It’s important to note that these potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of semiconductor technology, particularly known for its microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the realm of Temperature Sensors, Microchip Technology Inc. produces a variety of high-performance products, including the MCP9808T-E/MC. Their temperature sensors are designed for a range of applications, ensuring reliability and accuracy. Microchip’s commitment to innovation is reflected in the development of sensors that meet diverse market needs, from consumer appliances to industrial and automotive systems.

Where to Find MCP9808T-E/MC by Microchip Technology Inc

If you are considering procuring the MCP9808T-E/MC, it would be prudent to research and verify availability through findchips.com. At various times, this part has been stocked by distributors such as Win Source Electronics, Master Electronics, Future Electronics, and DigiKey. However, to get current and accurate stock levels, as well as competitive pricing information, please follow the link to findchips.com. The site also offers options to consider alternative parts within the Temperature Sensors category, which might be furnished by Microchip Technology Inc or other manufacturers.

Compare pricing for MCP9808T-E/MC and other Temperature Sensors at findchips.com