Overview of 208473-1 by TE Connectivity
The TE Connectivity 208473-1 is a circular connector receptacle of size 28 with 37 positions, designed for panel mounting. This part falls within the CPC Series 1, showcasing a robust design characterized by a panel mount receptacle shell style. The connector is engineered for robust industrial applications and supports a variety of compatible contacts including types 66424-6, 66424-7, 66424-8, 66428-3, and 66428-4, ensuring versatile connectivity options. The receptacle uses female contacts and is notable for not having backshell options, indicating a direct integration capability into various systems.
Confirming to high standards of environmental compliance, it is RoHS compliant and Reach compliant, with an EAR99 ECCN code, signifying its clearance for international trade. It has a factory lead time of 31 weeks as of the current writing, signaling a significant lead time that might require planning in procurement processes. The part’s solid receptacle body and its shell are crafted from zinc alloy with a nickel finish. From mechanical and environmental characteristics, its operating temperature ranges from -55°C to 105°C, it can handle up to 13A of current, and it operates safely up to 600V. TE Connectivity’s use of polyethylene as the insulator material enhances durability, and the contacts are designed to be mated multiple times with various compatible parts, augmenting its usability in multiple setups.
Industry Applications for 208473-1
The 208473-1 connector by TE Connectivity offers versatile applications across various industries. Due to its design and specifications, this component could be particularly beneficial in fields where robust and reliable connectivity solutions are crucial. Given the breadth of its characteristics, here are a few sectors where it might be particularly useful:
- Industrial Automation: In environments that require rugged, reliable connectors for linking machinery and sensors, possibly contributing to enhanced system automation and control.
- Transportation and Logistics: For use within components that must withstand harsh environmental conditions and vibrations, such as in control units for rail or freight systems where reliable connections are critical for operational safety.
- Telecommunications: Could be effectively utilized in infrastructure where consistent and reliable connections are key, such as in distribution boxes or transmission nodes.
- Consumer Electronics: Use in durable goods where high-quality electrical connections are necessary, such as high-performance audio-visual equipment embodying reliability and longevity.
- Aerospace and Defense: Although not specified to meet military specifications, similar connector types are often beneficial in less critical aerospace applications where a stable electrical interface is required.
Note: These potential industry applications are conceptual and require thorough analysis and verification by respective engineering and design teams to meet specific requirements and standards.
About TE Connectivity
TE Connectivity is a global technology leader, providing a wide array of electronic components, including an extensive range of connector solutions. They are particularly well-known for their innovative approach in areas including Other Circular Connectors and more broadly, connectors. Additionally, TE Connectivity develops products like the 208473-1, tailored for demanding industrial applications where performance and reliability are paramount. The company supports industries ranging from automotive to energy, making substantial contributions towards enhancing connectivity solutions across various applications.
Where to Find 208473-1 by TE Connectivity
For those interested in purchasing the 208473-1, it is advisable to explore findchips.com for availability. This connector, categorized under Other Circular Connectors, is usually available from several distributors, some of which have included Neutron USA, Master Electronics, Avnet Abacus, and Sager. However, current stock levels and pricing should be confirmed on findchips.com, where real-time data regarding thousands of distributors is available.