Overview of 3005662 by Phoenix Contact
The 3005662 by Phoenix Contact is a Modular Terminal Block designed to accommodate a wire range of 6-24 AWG. This component, identified as part of the DIN Rail Terminal Blocks series UK 10-DREHSILA 250, is pivotal for secure and reliable electrical connections. Suitable for carrying a maximum current of 20A and rated at 300V, this terminal block is engineered to meet various safety and performance standards, including CSA and UL certifications. Primarily used in configurations requiring a single deck and row, this product features 50 connection points, ensuring versatility in high-density applications.
With attributes such as a Wire Cross Section of 16 mm² and compliance with lead-free and RoHS directives, 3005662 is designed with both safety and environmental considerations in mind. However, it is not compliant with REACH regulations, indicating certain restrictions in European markets. By using a straightforward modular assembly, this terminal block offers ease in installation and upkeep, making it a robust candidate for a variety of electrical systems.
Industry Applications for 3005662
-
Consumer Electronics: The 3005662 might potentially be used in the manufacturing of consumer home appliances where compact, efficient power distribution is necessary. Given its high current rating and voltage capacity, it could facilitate secure power terminations in devices such as washing machines or refrigerators. Its modular design might also contribute to simplified assembly lines, enhancing production efficiency.
-
Internet of Things (IoT): In IoT applications, the terminal block could be used to connect various sensors and actuators to control systems, potentially supporting the reliable operation of smart home systems. The high density of connections and the compact size of the terminal block could be advantageous in space-constrained IoT devices.
-
Smart Cities: For smart city infrastructure, such as public lighting and traffic control systems, the 3005662 might be employed to ensure robust and reliable connections. The safety approvals (CSA and UL) possibly underline its suitability for applications where safety and reliability are paramount.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a global leader in the manufacture of electrical engineering equipment, including an extensive range of Terminals and Terminal Blocks. The company is renowned for its innovative solutions that cater extensively to industrial and automation sectors, among others. Their product range in the Terminals and Terminal Blocks category is diverse, featuring models like the 3005662 that accommodate various technical requirements such as different wire gauges and safety standards.
Phoenix Contact ensures that high standards are maintained across their product lines, integrating features such as modularity and ease of use which are evident in their 3005662 model. These attributes make the products adaptable to a wide variety of electrical tasks, reinforcing the company’s commitment to delivering versatile and robust solutions.
Where to Find 3005662 by Phoenix Contact
To find the 3005662 terminal block, potential buyers are encouraged to explore availability and pricing through the following distributors: Neutron USA, Master Electronics, Dynamic Solutions GmbH, Sager, TTI, Onlinecomponents.com, Arrow Electronics, Mouser Electronics, and DigiKey on findchips.com. Buyers can examine current stock levels, compare pricing, and explore availability directly on their platform. The link Terminals and Terminal Blocks can also be utilized to identify alternative parts from Phoenix Contact or other manufacturers that might fulfill similar functions.