Overview of LM3886TF/NOPB by Texas Instruments
The LM3886TF/NOPB is a high-performance audio power amplifier capable of delivering 68W of continuous average power to an 8Ω load with 0.1% THD+N from 20Hz to 20kHz. This part operates within a supply voltage range of 20V to 84V and is housed in a TO-220 package style, featuring 11 pins. As a mono, Class-AB amplifier, it integrates features such as a mute function facilitating signal noise control during power cycles. This component, compliant with RoHS (Restriction of Hazardous Substances), is geared towards high-fidelity audio applications, offering low distortion and high bandwidth capabilities.
Industry Applications for LM3886TF/NOPB
The LM3886TF/NOPB, with its robust output power and high fidelity, is particularly suited for demanding audio applications. However, its utility could potentially extend across various industries due to its versatile characteristics. Here are a few conceptual examples:
- Consumer Electronics: This amplifier could potentially be integrated into high-power audio systems, home theater systems, or premium television sets, enhancing audio reproduction quality.
- Audio and Video Systems: It might be suitable for professional audio equipment such as mixing consoles, amplifiers for musical instruments, and public address systems where high quality and reliability are crucial.
- Entertainment and Gaming: This device might also find application in gaming consoles and virtual reality systems, providing immersive audio experiences that are critical to modern interactive entertainment.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is widely recognized for its innovation and leadership in the development of various electronic components, significantly in the realm of Audio/Video Amplifiers within the larger category of Consumer Circuits. The company produces a series of products similar to the LM3886TF/NOPB for diverse market needs, ranging from low-power portable devices to high-end audio processing equipment. Their commitment to quality and performance is evident in their broad portfolio which enhances consumer electronics through superior sound quality and reliable performance.
Where to Find LM3886TF/NOPB by Texas Instruments
To purchase the LM3886TF/NOPB, your best resource is to search on findchips.com. It assists in comparing real-time pricing and stock availability from multiple distributors. In the past, distributors such as Mouser Electronics, DigiKey, Newark, and Win Source Electronics have carried this part. For alternate parts or related components, checking the Audio/Video Amplifiers section might prove helpful, offering options from Texas Instruments and other manufacturers. Always ensure you visit findchips.com to get the latest stock levels and competitive pricing.