Overview of 211771-1 by TE Connectivity
The 211771-1 by TE Connectivity is a Circular Connector Receptacle of size 23, featuring 19 positions, designed for panel mounting. It falls within the CPC Series 1, notable for its robust panel mount receptacle configuration. This product primarily caters to industrial applications with its male contact gender and is not applicable to contact finish mating. Rich in features, the 211771-1 supports numerous compatible contacts including model numbers such as 66425-6; 66429-3 among others, enhancing its adaptability in various setups.
Fabricated with a glass filled polyamide insulator, the receptacle promises durability and reliability with a high degree of thermal resistance, operational from -55 °C up to 105 °C. The black insulator improves aesthetic integration across various equipment designs. A polarization key and threaded coupling type are included to secure connections even in high-vibration environments. Its voltage rating stands at a sturdy 600 V. This component is RoHS Compliant, ensuring it meets the latest environmental standards concerning hazardous substances.
Furthermore, the current factory lead time for the 211771-1 is estimated at 13 weeks as of the current writing, indicating manufacturing timelines which may impact supply chains and project planning.
Industry Applications for 211771-1
The versatile design and technical properties of the 211771-1 make it suitable for a range of industry applications, although these are conceptual suggestions and should be validated by engineering teams:
- Industrial Automation: Potentially used in control panels and automation systems where reliable and robust connectivity is critical. Its high temperature range and robust housing might suit the harsh environments often encountered in this industry.
- Transportation and Logistics: Could be utilized within signal and power transmission systems in transportation infrastructures such as rail or airport logistics, where connectors need to withstand substantial physical stress and environmental conditions.
- Electronic Manufacturing: The 211771-1 might find utility in the production equipment used to assemble electronic components, especially due to its ease of integration with various compatible contacts and its ability to handle significant electrical loads.
- RetailEnergy and Power Systems: Potentially useful in energy distribution panels and renewable energy installations, where durable, reliable connections are essential for both safety and efficiency.
It is critical to note that the real-world application would necessitate a thorough evaluation by professionals to adhere to specific industry standards and operational requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity solutions, serving a wide range of industries with a focus on completing critical electrical connections across various environments. In the realm of Other Circular Connectors, TE Connectivity offers a diverse array of products including the 211771-1. This part exemplifies the company’s commitment to providing high-quality, durable connectors that meet rigorous industry standards. TE Connectivity builds connectors designed to withstand the demanding conditions of industrial, automotive, and aerospace applications, ensuring reliability and performance.
Where to Find 211771-1 by TE Connectivity
You can search for the 211771-1 by TE Connectivity on findchips.com. Here, not only can you confirm the availability and current pricing for this specific part, but you can also browse through Other Circular Connectors that might be suitable alternatives offered by TE Connectivity or other manufacturers. Major distributors that have historically stocked the 211771-1 include Master Electronics, Mouser Electronics, DigiKey, and Newark. However, due to fluctuations in stock levels and pricing, it is advised to check the latest information directly on the findchips website.