Overview of CC0603KRX5R7BB106 by YAGEO Corporation
The CC0603KRX5R7BB106 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) in a compact 0603 package, with a capacitance of 10 μF and a rated DC voltage of 16V. This capacitor features a ±10% tolerance and operates over a temperature range of -55°C to +85°C. Designed with an X5R temperature coefficient, it is suitable for general purpose applications requiring stable capacitance characteristics over temperature changes within specified limits. It is RoHS compliant, underlining its adherence to current environmental standards regarding the restriction of hazardous substances.
This MLCC’s construction allows for a small package with high capacitance and voltage capabilities, packing robust functionality in a minimal footprint measuring just 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height. It utilizes a surface mount technology (SMT) for mounting on printed circuit boards, making it ideal for high-density electronic applications. Its terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, which enhances solderability and offers good resistance to oxidation.
Industry Applications for CC0603KRX5R7BB106
The CC0603KRX5R7BB106 ceramic capacitor’s features render it a versatile component for several industrial applications. These applications are conceptual and should be verified by engineering teams for compatibility with specific requirements. Below are potential industry uses:
- Energy and Power Systems: In power supply circuits, this capacitor could be used for smoothing or bypass applications, potentially stabilizing and filtering voltage ripples in power converters and inverters.
- Transportation and Logistics: These capacitors might be incorporated into electronic systems of transportation infrastructure, such as signal processing units or control modules in logistics automation systems.
- Renewable Energy: For solar inverters and wind turbine controls, the capacitor could provide decoupling, noise reduction, and transient suppression functionalities that improve system reliability and efficiency.
- Automotive: While this specific model is not listed with automotive standards like AEC-Q200, similar MLCCs are often used in non-critical environments in vehicles, such as in non-safety entertainment and comfort systems.
Note that these potential industry applications are hypothetical and need thorough analysis by design and engineering specialists to ensure compliance with specific guidelines and performance standards.
About YAGEO Corporation
YAGEO Corporation is a key player in the global electronic components sector, specializing in the manufacturing of a wide spectrum of passive components, including resistors, capacitors, wireless components, and soft ferrite products. In the realm of Ceramic Capacitors, YAGEO maintains a robust product portfolio that addresses the needs across telecommunications, consumer electronics, industrial, and automotive markets.
Their ceramic capacitors, such as the CC0603KRX5R7BB106, are reputed for their reliability and performance, constructed to meet various technical and environmental standards. These capacitors’ production aligns with contemporary industry demands for smaller sizes with higher capacitance values and stability, pivotal in the miniaturization and enhancement of electronic devices.
Where to Find CC0603KRX5R7BB106 by YAGEO Corporation
To purchase the CC0603KRX5R7BB106, potential buyers are recommended to navigate to findchips.com. The platform provides up-to-date inventory statuses and pricing from several distributors. Distributors like Avnet Abacus, TTI, Future Electronics, and Mouser Electronics have historically stocked this component; however, availability can fluctuate. By utilizing the Ceramic Capacitors search feature, one can also explore alternative parts by YAGEO Corporation or from other manufacturers that might better meet specific requirement thresholds.