Overview of CY7C1061G30-10BV1XI by Infineon Technologies AG
The CY7C1061G30-10BV1XI produced by Infineon Technologies AG is a standard SRAM (Static Random Access Memory) that boasts a configuration of 1M x 16, with a rapid access time of 10 nanoseconds. Built using CMOS technology, it is encapsulated in a PBGA48 package, indicating a plastic, very thin profile, fine-pitch ball grid array. This part operates within an industrial temperature range of -40 to 85 degrees Celsius and adheres to RoHS (Restriction of Hazardous Substances) compliance, ensuring that it is suitable for environmentally sensitive applications.
This memory device occupies a tiny footprint of 8 mm by 6 mm with a seated height of just 1 mm, serving high-density packing requirements. The memory density of this component is defined at 16 Mbit, and it is rated for a nominal supply voltage of 3 volts. These specifications make it highly suitable for applications requiring fast and reliable non-volatile storage under various industrial conditions.
Industry Applications for CY7C1061G30-10BV1XI
The versatile nature and specifications of the CY7C1061G30-10BV1XI potentially allow it to be integrated into various high-tech industry applications, particularly where reliability, operational temperature range, and fast data access are critical. While specific implementation should be substantiated by detailed analysis and verification, here are conceptual uses within computing and fintech sectors:
- Computing and Data Storage: Devices such as enterprise servers, network routers, and high-performance computing systems might benefit from the CY7C1061G30-10BV1XI for its quick access times and reliable operation across a broad temperature spectrum. The component’s high-speed capability could potentially aid in enhancing system performance while managing large data bandwidths.
- Financial Technology (Fintech): In fintech, the reliability and security of data are paramount. The industrial temperature grade and RoHS compliance of the CY7C1061G30-10BV1XI might make it an appropriate choice for ATM machines, point-of-sale terminals, and mobile payment devices, where stability and security data transactions are needed.
Note: These potential applications are illustrative and need rigorous validation by engineering teams to conform to specific standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG stands prominent in the semiconductor industry, particularly noted for its robust portfolio in various sectors of Memory, including SRAMs. This particular memory type, characterized by its ability to provide high-speed data access and reliability, forms a critical component in many of today’s digital and electronic systems. Infineon’s reputation in producing versatile, high-quality memory products position them as a leading choice for industries where performance and reliability are crucial. The CY7C1061G30-10BV1XI is an exemplar within their broad range of memory solutions that solidifies their commitment to innovation and technological advancement in memory storage solutions.
Where to Find CY7C1061G30-10BV1XI by Infineon Technologies AG
For individuals or organizations looking to procure the CY7C1061G30-10BV1XI, it is recommended to conduct thorough research through our platform at findchips.com. Here, you can also explore alternative SRAMs that might better meet specific requirements or preferences. Historically, this part has been available at distributors such as EBV Elektronik, Rochester Electronics, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for up-to-date availability, pricing, and detailed specifications, visiting findchips.com is advisable.