Overview of 51864-1 by TE Connectivity
The PIDG R 16-14 8, manufactured by TE Connectivity, is a crimp-type ring tongue terminal designed specifically for wire sizes ranging from 14 to 16 AWG. This component is characterized by its #8 stud size, which correlates to both metric M4 and imperial #8 standards. The terminal encapsulates wires with an area up to 2mm², making it suitable for a diversity of applications that require reliable connections with medium gauge wires.
Constructed from high-quality materials, the 51864-1 features a nylon (polyamide) insulator, which enhances its durability and electrical insulation. The insulator is colored blue, which can aid in identifying connections in complex wiring settings. Given its compliance with RoHS (restriction of hazardous substances), this terminal aligns with global environmental and safety protocols, adding an element of sustainability. It’s pertinent to note that this part is currently in an active lifecycle phase according to its Part Lifecycle Code.
Other significant specifications include a rated voltage of 300 V and a safety approval from UL, ensuring the terminal meets high reliability and safety standards necessary for effective electrical installations.
Industry Applications for 51864-1
The 51864-1 terminal’s design and specifications lend itself to various applications within the broad field of Consumer Electronics, potentially encompassing the following areas:
- Audio and Video Systems: In consumer audio and video systems, reliable and safe wire connections are critical. The 51864-1’s UL safety certification and the ability to handle up to 300 V make it well-suited for internal wiring of audio amplifiers, television sets, and other related consumer electronics that demand dependable electrical connections that are also easy to maintain and inspect.
- Home Appliances: For home appliances that require consistent electrical connections for medium power tasks, such as microwave ovens or washing machines, the 51864-1 could provide the necessary robust and insulated connections. The ring terminal structure offers secure fastening to a variety of connection points, crucial for appliances undergoing regular vibration or motion.
- Power Supply Units: Any consumer electronics requiring stable power supply units (PSU) might utilize these terminals for connecting different sections of a power circuit, ensuring that energy is effectively distributed and maintained across system components. The blue color coding of the insulator aids in correctly identifying and segregating live, neutral, and earth wires, potentially reducing assembly time and minimizing errors.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity stands as a significant player in the electronics industry, particularly recognized for its expertise in the manufacturing of Terminals and Terminal Blocks. The company’s extensive portfolio includes a broad range of terminals including the 51864-1, which are designed to meet various technical and environmental standards, making their components reliable choices for numerous applications.
TE Connectivity is dedicated to innovation in connectivity and sensor solutions, emphasized by rigorous testing and adherence to international standards. Their terminals, including those similar to 51864-1, have been widely recognized for performance and reliability across multiple sectors.
Where to Find 51864-1 by TE Connectivity
To source the 51864-1 terminal, potential buyers should consider researching on FindChips.com. This platform allows users to compare current stock levels and pricing from a myriad of distributors. In the past, distributors such as New Advantage Corporation, Mouser Electronics, Arrow Electronics, and Future Electronics have stocked this item, though availability can fluctuate.
For alternative parts or similar components from either TE Connectivity or other manufacturers, the Terminals and Terminal Blocks section on FindChips.com provides ample options. This ensures that buyers can make informed decisions based on multiple offerings across various manufacturers.