BC807-40,215 by Nexperia

Overview of BC807-40,215 by Nexperia

The BC807-40,215 by Nexperia is a PNP general-purpose transistor, designed for deployment in a wide variety of applications. It features a collector-emitter voltage of -45V, a continuous collector current of 500mA, and a power dissipation of 250mW. This component is encapsulated in a TO-236 package with 3 pins, making it suitable for surface mount technology (SMT). Being part of the broader category of Small Signal Bipolar Transistors, it is designed for switching and amplification purposes. Manufactured by Nexperia, a leader in the semiconductor industry, the BC807-40,215 features a maximum operating temperature of 150°C and boasts a transition frequency of 100 MHz. Its high DC current gain (min hFE) of 250 ensures efficient amplification, making it an invaluable part of electronic circuitry. Additionally, it is RoHS compliant and features a moisture sensitivity level of 1, indicating its robustness in various environmental conditions.

Industry Applications for BC807-40,215

Given its electrical characteristics, the BC807-40,215 can potentially serve a broad spectrum of industry applications. While considering the use of this component, it is essential to note that the following applications require thorough analysis and verification by engineering and design teams to ensure compatibility and safety.

  • Consumer Electronics: The BC807-40,215 might be found in a wide range of consumer electronic devices where low power and high efficiency are prioritized. Examples include portable gadgets, such as MP3 players, digital cameras, and smart home devices, where control of small electric currents is essential for functionality.
  • Audio and Video Systems: Its capacity for amplification makes it suitable for audio and video equipment, including amplifiers, receivers, and other signal processing devices where sound and image quality are paramount. The BC807-40,215 could help in managing audio signals or acting as a switch in these systems.
  • Power Management Circuits: Due to its switching capabilities, this transistor can be utilized in power management and regulation circuits, potentially assisting in devices that require efficient power distribution and management to optimize performance and extend battery life.
  • Embedded Systems and IoT Devices: The versatility and efficiency of the BC807-40,215 make it a suitable contender for use in embedded systems and Internet of Things (IoT) devices, where compactness and reliability are critical. It could play a role in sensor networks, smart wearables, and other connected devices.

These potential applications are indicative of the scope of utilization of the BC807-40,215, highlighting the need for specialized knowledge in selecting components for specific projects.

About Nexperia

Nexperia is a globally renowned semiconductor manufacturer, specializing in the production of discrete and MOSFET components and analog & logic ICs. Within the realm of transistors, particularly in Small Signal Bipolar Transistors, Nexperia has carved out a significant niche. The company is celebrated for its innovations in packaging and high-volume production of efficient, robust products like the BC807-40,215. Nexperia’s commitment to reliability, quality, and sustainability makes it a preferred choice for engineers and procurement specialists worldwide. The company’s extensive portfolio includes a wide array of transistors suited to various applications, emphasizing its expertise and depth in semiconductor manufacturing.

Where to Find BC807-40,215 by Nexperia

To purchase the BC807-40,215 or explore alternative Small Signal Bipolar Transistors, findchips.com offers comprehensive listings from a range of distributors. Historically, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip Stock, and Avnet Silica among others. However, for the most current availability, stock levels, and pricing, visiting findchips.com is recommended. The website aggregates real-time data from multiple distributors, providing a streamlined platform for comparing and purchasing electronic components.

Compare pricing for BC807-40,215 and other Small Signal Bipolar Transistors / Transistors at findchips.com