CRA2512-FZ-R010ELF by Bourns Inc

Overview of CRA2512-FZ-R010ELF by Bourns Inc.

The CRA2512-FZ-R010ELF by Bourns Inc. is a fixed resistor designed for current sensing applications. It features a metal alloy resistor element with a power rating of 3W and a very low resistance of 0.01Ω. This component has a precision tolerance of ±1% and operates within a temperature coefficient of 50 ppm/°C. Compliant with RoHS standards, it supports a wide temperature range from -55 °C to a maximum of 170 °C. Housed in a rectangular surface-mount package (2512 [6432 Metric]), it is ideal for compact designs requiring high-performance current sensing solutions. Notably, this resistor is AEC-Q200 qualified, indicating its suitability for use in automotive applications. Its low resistance, high power rating, and precision make it a critical component in power management circuits.

Industry Applications for CRA2512-FZ-R010ELF

Given its specifications, the CRA2512-FZ-R010ELF has potential applications across a broad range of industries. Here are some sectors and use cases where it might find utility:

  • Automotive Systems: In vehicle power management systems or electric vehicle (EV) battery monitoring, where precise current measurements are critical for operating efficiency and safety.
  • Telecommunications: In power supply circuits for telecommunications equipment, where stable and accurate current sensing aids in maintaining system reliability.
  • Renewable Energy: Within solar inverters or wind turbine control units where monitoring current flow ensures optimal performance and longevity of the equipment.
  • Industrial Automation: For motor control systems and other automated machinery, offering protection and efficiency through precise current sensing.

These potential applications demonstrate the versatility of the CRA2512-FZ-R010ELF, but it’s important to note that the suitability of this resistor for a specific application requires analysis and verification by engineering and design teams based on the exact operational parameters of their systems.

About Bourns Inc.

Bourns Inc. is a leading manufacturer of electronic components, known for its innovative approaches to the design and production of Resistors among other products. Particularly in the realm of Metal Alloy Resistors, Bourns stands out with a wide range of offerings designed to meet diverse application needs. The CRA2512-FZ-R010ELF is a testament to Bourns’ commitment to quality, reliability, and performance. Alongside the CRA series, Bourns produces several similar parts, each developed with the needs of different applications in mind. By leveraging advanced technologies and stringent manufacturing standards, Bourns ensures that its components provide reliable solutions to engineers and designers across various sectors.

Where to Find CRA2512-FZ-R010ELF by Bourns Inc

Procuring the CRA2512-FZ-R010ELF involves navigating a wide range of distributors to find the best stock levels and pricing. Historically, distributors including New Advantage Corporation, Master Electronics, Avnet Abacus, and NexGen Digital have carried this part. However, to get current stock levels and the most competitive prices, potential buyers should visit findchips.com. Not only does FindChips provide access to real-time availability and pricing from a wide array of distributors, but it also offers the capability to compare the CRA2512-FZ-R010ELF with other Metal Alloy Resistors. This facilitates informed decision-making when sourcing parts, ensuring that you can find not just the CRA2512-FZ-R010ELF, but also any potential alternatives from Bourns Inc. or other manufacturers that might better suit specific application requirements.

Compare pricing for CRA2512-FZ-R010ELF and other Metal Alloy Resistors at findchips.com