Overview of BD6973FV-E2 by ROHM Semiconductor
The BD6973FV-E2 is characterized as a multifunction speed controllable single-phase full-wave DC brushless fan motor driver. This component is encapsulated in a PDSO16 package with dimensions of 5 x 6.40 mm and a height of 1.35 mm. It supports a supply voltage range from 4.3V to 17V, typical of offering flexibility in various application voltages. Its industrial temperature grade allows the device to operate between -40°C to 100°C, making it suitable for environments that require robust performance under extreme conditions.
Part of the Motion Control Electronics subcategory within Signal Circuits, this part complies with RoHS regulations, ensuring that it meets current environmental standards for hazardous substances. It’s designed with 16 terminals and follows the small outline, low profile, shrink pitch (LSSOP, TSSOP16, .25) package description, optimizing board space without sacrificing performance.
The component also meets both REACH and ECCN compliance, which denotes its eligibility for global shipment without entailing environmental hazards or breaching trade regulations. The HTS Code specific to this device is 8542.39.00.01, categorizing it explicitly under electrical machines and apparatus, having individual functions.
Industry Applications for BD6973FV-E2
The capabilities and specifications of the BD6973FV-E2 render it potentially versatile in various industrial applications. Below are industry use cases where this component might be employed:
- Education and Research: Potential integration into experimental and research-based projects that involve study or development of motion control systems and small-scale automation could utilize this motor controller. Its ability to operate over a broad range of temperatures and its precise control capability make it a viable option for educational kits or research apparatus that require reliable motion control.
- Industrial Automation: This motor driver could potentially be used in developing fan control mechanisms within industrial systems, particularly where energy-efficient and variable speed control of small motors is crucial. Its robust operational temperature range allows it to function reliably even in harsh industrial environments.
- Electronic Manufacturing: As precision and reliability are paramount in electronics manufacturing, the BD6973FV-E2 might be ideal for integration into the fabrication of computer system cooling units or other electronics that require precise temperature management through fan speed control.
Note that these potential industry applications are only conceptual/illustrative and should be thoroughly evaluated and verified by respective engineering and design teams to ensure compliance with industry-specific standards and application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a recognized leader in the electronics sector, particularly known for its innovative contributions to Motion Control Electronics. The company’s dedication to quality and sustainability is reflected through its wide array of ICs and the compliance with environmental standards across its product lines. The BD6973FV-E2 is once such example, demonstrating ROHM’s commitment to providing advanced technological solutions that integrate seamlessly into modern electronic and automation systems.
Where to Find BD6973FV-E2 by ROHM Semiconductor
For those looking to source the BD6973FV-E2, we recommend researching on findchips.com. This site can help you access current stock levels and pricing from various distributors. Historically, the BD6973FV-E2 has been available from Future Electronics, Mouser Electronics, and DigiKey, among others. Keep in mind that stock availability can fluctuate, so it’s beneficial to check for the most current information. Additionally, for those considering alternative parts within Motion Control Electronics, users can find listings that might be offered by ROHM Semiconductor or other manufacturers in this category.