BC857BS,115 by Nexperia

Overview of BC857BS,115 by Nexperia

The BC857BS,115 by Nexperia is a PNP general-purpose double transistor, encapsulated in a TSSOP (Thin-Shrink Small Outline Package) with a 6-pin configuration. This device specifies a collector-emitter voltage of -45V and a continuous collector current of 100mA, making it suitable for switching and amplification applications. Operating at a temperature maximum of 150°C and delivering a dissipation of 0.3W, it ensures robust performance for a variety of circuit designs. This dual PNP transistor boasts a high transition frequency of 100 MHz, ideal for high-speed switching. Additionally, the transistor is RoHS compliant, adhering to current environmental regulations concerning hazardous substances.

Industry Applications for BC857BS,115

The BC857BS,115 can be potentially applied across numerous industries due to its general-purpose nature and robust specifications. Here are some possible use cases within selected industries:

  • Education and Research: In academic settings, such as university engineering labs, the BC857BS,115 might be used in the development and testing of electronic circuits and projects. This could involve experiments related to amplification circuits, where its high current gain and dual transistor configuration could prove advantageous.
  • Security and Surveillance: This transistor could possibly be integrated into the design of electronic devices utilized in security systems, such as motion detectors or infrared sensors. The ability of the BC857BS,115 to operate at high frequencies and handle significant voltage and current levels might make it suitable for these applications, although a thorough verification by engineering teams is necessary.
  • Audio and Video Systems: Due to its fast switching capabilities and dual PNP configuration, the BC857BS,115 could potentially be utilized in audio processing equipment where signal integrity at high frequencies is crucial. Additionally, in video systems, its application in small signal amplification might be explored to improve signal quality.

Note: These potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Nexperia

Nexperia stands as a prominent player in the field of discrete and analog semiconductor components, specializing in Small Signal Bipolar Transistors among other transistor categories. With a rich history in semiconductor fabrication, Nexperia leverages advanced processing technologies to produce transistors that meet stringent requirements, providing reliability and performance. The company manufactures a broad range of bipolar transistors, including multiple configurations and packaging options, catering to a diverse array of applications. BC857BS,115 is one of their many products designed for general-purpose applications, underscoring Nexperia’s commitment to versatility and quality in semiconductor manufacturing.

Where to Find BC857BS,115 by Nexperia

To locate the BC857BS,115 for purchase, potential buyers should utilize the comprehensive platform provided by findchips.com. Here, users can access up-to-date information on stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics, among others. However, for the most current and accurate availability, prospective buyers are encouraged to visit findchips.com. Additionally, should there be a need to evaluate similar parts, users can explore other offerings within the Small Signal Bipolar Transistors category for alternatives that might be offered by Nexperia or other manufacturers.

Compare pricing for BC857BS,115 and other Small Signal Bipolar Transistors / Transistors at findchips.com