Overview of BZX84-C3V3,215 by Nexperia
The BZX84-C3V3,215 is a part of the BZX84 series characterized as voltage regulator Zener Diodes. This specific model is encapsulated in a TO-236AB package, commonly referred to as SOT-23, featuring a compact 3-pin configuration. As a Zener diode, it is designed to allow current to flow backwards when a certain specified voltage (3.3V nominal Zener voltage in this case) is reached, making it instrumental for voltage regulation in various circuits. Rated for a power dissipation capacity of 250mW and optimal operation up to a temperature of 150°C. This diode is surface-mountable, leveraging modern circuit board manufacturing technologies for easier integration into electronic systems. Meeting RoHS (Restriction of Hazardous Substances) compliance confirms its usability in global markets adhering to environmental standards.
Industry Applications for BZX84-C3V3,215
The potential industry applications of the BZX84-C3V3,215 are broad due to its fundamental function in voltage regulation and protection. Here are several industries where this Zener diode could be potentially useful:
- Consumer Electronics: This Zener diode might be used in smartphones, tablets, and other personal electronics for voltage regulation and overvoltage protection circuits to ensure longevity and stable operation of the device.
- Electronic Manufacturing: It could also find applications in the assembly of PCBs for various electronic commodities, acting as a protection from overvoltages thus safeguarding more sensitive components.
- Automotive: In automotive circuits where constant voltage levels must be maintained and spikes are common, this diode potentially facilitates stable operations by clamping voltages to safe levels.
- Energy and Power Systems: Its application might be extended to power supply units, where it can provide a stable output voltage, crucial for the reliability of the entire system.
Note that the potential applications listed are conceptual and require verification and validation by respective industry’s engineering and design teams to ensure compliance with specific standards and requirements.
About Nexperia
Nexperia is a notable player in the production of semiconductors, particularly specializing in diodes and a range of discrete and MOSFET devices. In the realm of Zener Diodes, Nexperia provides a comprehensive lineup including the BZX84-C3V3,215. Their products are known for reliability and precision, fashioned to suit various industrial needs ranging from automotive to high-speed computing devices. Their offerings also include a variety of packaging and mounting options, catering to the diverse needs of modern electronics manufacturing and design.
Where to Find BZX84-C3V3,215 by Nexperia
If you’re looking to source the BZX84-C3V3,215, I recommend utilizing our platform at findchips.com. Here, you can also explore other Zener Diodes if you need alternatives to Nexperia’s offering. Historically, this part has been available at distributors like DigiKey, Mouser Electronics, and Arrow Electronics, among others. For the most current information, including stock levels and pricing, please check directly on findchips.com.