2743001111 by Fair-Rite Products Corp

Overview of 2743001111 by Fair-Rite Products Corp.

The Fair-Rite Products Corp’s 2743001111 is a cylindrical ferrite bead designed for use in minimizing RF interference through its impedance properties. With an outer diameter of 3.5 mm and a length of 4.45 mm, alongside an inner diameter of 0.65 mm, this ferrite bead falls within the frequency range of 25 MHz to 300 MHz. It offers an impedance of 68 Ohm specifically at 100 MHz, providing effective EMI suppression across a diverse frequency spectrum which spans up to 300 MHz. Assuring compliance with international standards, it is RoHS and REACH compliant, and is specified for throughput hole mounting, facilitating installation in various electronic assemblies.

Industry Applications for 2743001111

Note: The potential industry applications mentioned here are intended for conceptual illustration. Actual usage should be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Security and Surveillance: The 2743001111 could potentially be used in surveillance devices, where maintaining signal integrity is critical for the stable operation of highly sensitive audio and video recording equipment. The ability to filter out unwanted RF interference helps in preventing malfunction or data corruption.
  • Audio and Video Systems: In audio and video equipment, where clear signal quality is essential, the use of a ferrite bead like the 2743001111 might help in reducing electromagnetic interference (EMI), which can cause disruptions or loss of quality in audiovisual outputs.
  • Transportation and Logistics: For electronic systems used in transport vehicles, such as GPS and communication equipment, maintaining the integrity of data transfers can be crucial. The 2743001111 could be utilized to minimize interference that might affect the performance and reliability of these critical systems.

About Fair-Rite Products Corp.

Fair-Rite Products Corp. is a manufacturer specializing in the development and production of ferrite components used for suppressing electromagnetic interference in electronic applications. Their range of products notably includes various elements of Data Line Filters, amongst which 2743001111 and similar parts play a critical role. These components are specifically designed to aid in ensuring the performance and integrity of electronic circuits by mitigating the effects of external and internal interferences.

Where to Find 2743001111 by Fair-Rite Products Corp

To acquire the 2743001111, it is advisable to commence research on our platform, findchips.com. By exploring Data Line Filters, alternative matching parts manufactured by Fair-Rite Products Corp or other manufacturers can also be discovered. Historically, the part has been available through distributors such as Master Electronics, Quest Components, Verical, and Onlinecomponents.com, yet it’s crucial to verify current stock levels and pricing directly through Findchips to obtain accurate and up-to-date information.

Compare pricing for 2743001111 and other Data Line Filters / Filters at findchips.com