1N5408 by Diotec Semiconductor AG

Overview of 1N5408 by Diotec Semiconductor AG

The 1N5408 is a rectifier diode designed for general purpose use, featuring a maximum repetitive peak reverse voltage of 1000V and an output current capacity of up to 3A. Manufactured by Diotec Semiconductor AG, this component is housed in a DO-201 plastic package, ensuring robustness and durability in a variety of environmental conditions. As a key figure in the Rectifier Diodes subcategory, the 1N5408 operates within a wide temperature range from -50°C to 175°C, making it versatile for different climates and applications.

With a peak non-repetitive forward current of 200A, the 1N5408 can handle significant stress during operation. The diode uses silicon as its diode element material, contributing to its reliable performance and efficiency. Additional specifications include a forward voltage maximum of 1.2V, emphasizing its capability to maintain functionality under forward bias. RoHS and Pb-free compliance indicate adherence to environmental and health standards, reducing hazardous substances in electronic components.

Industry Applications for 1N5408

  • Aerospace and Defense: This sector heavily relies on components that can perform under extreme conditions. The high reverse voltage and wide operating temperature range of the 1N5408 suggest that it might be suitable for aerospace applications, where equipment must withstand varied and extreme thermal and electrical environments. This diode could potentially be used in power supplies and protection circuits within spacecraft or defense equipment, though specific usage would depend on further validation by engineering teams.
  • Energy and Power Systems: In power generation and distribution, diodes play critical roles in rectification processes necessary for converting AC to DC power. The high breakdown voltage and current handling capabilities of the 1N5408 could make it a viable option for use in high-voltage power supplies, possibly in renewable energy equipment like solar panels and wind turbines, where robust and reliable components are crucial for long-term operation.

Note: These potential industry applications are conceptual and should be analyzed and verified for adherence to industry standards and specific application requirements before implementation.

About Diotec Semiconductor AG

Diotec Semiconductor AG is well-recognized in the electronic components industry, particularly for their extensive range of diodes, including 1N5408 and similar parts. Their expertise in manufacturing high-quality Rectifier Diodes sets them apart in the market. The company ensures compliance with current environmental standards such as RoHS and Pb-free directives, highlighting their commitment to sustainable manufacturing practices. Diotec’s products are engineered for a range of applications from industrial to commercial, with a focus on performance, durability, and reliability.

Where to Find 1N5408 by Diotec Semiconductor AG

To purchase the 1N5408, head over to findchips.com. We recommend checking the real-time availability and current prices of the 1N5408 from a variety of distributors. Historically, this part has been available from Master Electronics, IBS Electronics, TME, Verical, Onlinecomponents.com, Arrow Electronics, Mouser Electronics, and DigiKey. To explore alternative parts to the 1N5408 that might be offered by Diotec Semiconductor AG or other manufacturers, you can use the Rectifier Diodes link on findchips.com.

Compare pricing for 1N5408 and other Rectifier Diodes / Diodes at findchips.com