ATMEGA1284P-AUR by Microchip Technology Inc

Overview of ATMEGA1284P-AUR by Microchip Technology Inc.

The ATMEGA1284P-AUR by Microchip Technology Inc. is an 8-bit microcontroller featuring 128KB of flash memory and a clock speed of up to 20 MHz. Housed in a 44-pin TQFP package, this microcontroller offers an extensive range of capabilities including 16 KB of RAM, 32 general-purpose input/output lines, and a temperature range from -40°C to 85°C. It supports an operating voltage from 1.8V to 5.5V, accommodating varying power requirements for different applications.

The unique attributes of this microcontroller, such as its versatile voltage requirements and substantial flash memory, make it an excellent choice for projects requiring substantial code size and low power consumption. It also complies with RoHS, REACH, and is classified with an EAR99 under the ECCN code, ensuring broad acceptability in global markets. The factory lead time is currently set at 5 weeks, which is crucial information for planning and procurement purposes.

Industry Applications for ATMEGA1284P-AUR

The ATMEGA1284P-AUR potentially suits a variety of applications across several industries due to its functional versatility and technical specifications. Here are selected applications where this microcontroller could be ideally used:

  • Industrial Automation: In industrial settings, the microcontroller’s multiple I/O lines and timers might be used for controlling processes or robotic machines. It could manage sensor data or automate tasks where precise timing and multiple inputs are necessary.
  • Consumer Electronics: Due to its capacity to operate at different voltage levels and high number of GPIOs, it potentially fits in smart home devices or personal gadgets, allowing for enhanced interaction and connectivity.
  • Environmental Monitoring: Its operational temperature range and low power modes are suitable for outdoor environmental monitoring devices, such as air quality or weather monitoring stations.
  • Telecommunications: The device’s support for multiple serial communications makes it suitable for communication equipment, potentially handling data transfers or signal processing tasks.

All these potential uses require verification by the respective industry’s engineering and design teams to ensure compliance with standards and application-specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, widely recognized for its robust portfolio of advanced microcontrollers as part of its broader range of semiconductor products. The company is notable for its Microcontrollers, especially the AVR series, which includes products like the ATMEGA1284P-AUR. These products are designed for an array of applications ranging from consumer electronics to industrial automation, supported by Microchip’s advanced technology and reliability.

Where to Find ATMEGA1284P-AUR by Microchip Technology Inc

You can research and purchase the ATMEGA1284P-AUR on findchips.com. When looking for alternative options, the Microcontrollers page could offer additional insights into other microcontrollers from Microchip Technology Inc. or different manufacturers. Historically, this part has been available from distributors like Master Electronics, DigiKey, Mouser Electronics, and Future Electronics; however, for current availability and pricing, checking findchips.com will provide the most up-to-date information.

Compare pricing for ATMEGA1284P-AUR and other Microcontrollers / Microcontrollers and Processors at findchips.com