Overview of TDS8PC5 by L-com Inc.
The TDS8PC5 by L-com Inc. is a Telecom and Datacom Connector, configured as an RJ45 modular plug. This connector features 8 positions and 8 contacts, commonly referred to as 8P8C, suitable for Cat5E LAN configurations. Its design includes a straight plug style tailored for cable mounting. The build supports a single port, 1 x 1 port configuration, emphasizing utility in high-speed communications. For enhanced performance in varied environments, the TDS8PC5 is shielded and made from quality materials such as phosphor bronze contact and a polycarbonate insulator. It also includes a shielding feature that optimizes connectivity by reducing electromagnetic interference. Additionally, the plug is compliant with important regulatory standards, including RoHS, which suggests its lead-free construction, and an Operating Temperature range from -40 °C to 125 °C, making it viable for various telecom and datacom applications.
Industry Applications for TDS8PC5
The TDS8PC5 is potentially suitable for various industries where data integrity and secure connections are pivotal. Its characteristics offer adaptability and reliability that could be critically beneficial in several fields. Here are some hypothetical industry applications:
- Education and Research: In settings like universities and research institutions, reliable data transmission is crucial. The TDS8PC5 could possibly be used in academic network setups, assisting in the maintenance of digital communication between campuses. The shielded feature of this connector could potentially aid in minimizing data loss during transmission.
- Industrial Automation: For automation systems, consistent data flow and secure connections are vital for maintaining the efficiency of production lines and supervisory control and data acquisition (SCADA) systems. The TDS8PC5, with its robust operating temperature range and Cat5E compatibility, might be ideally suited for connecting industrial control systems.
- Computing and Data Storage: In data centers, connectors such as the TDS8PC5 might potentially be utilized to ensure seamless connectivity between servers and networking equipment. Its compliance with Category 5E and shielding capability potentially helps in achieving reliable communication which is crucial for cloud storage and large scale data management services.
These potential industry applications are conjectural and should be carefully assessed by engineering and design teams to ensure compliance with industry-specific standards and specific application requirements.
About L-com Inc.
L-com Inc. is a prominent manufacturer in the field of Telecom and Datacom Connectors and connectors broadly. Known for its robust, reliable connectivity solutions, L-com Inc. takes pride in offering a variety of connectors including the TDS8PC5 and related products. These components typically focus on enhancing the performance and reliability of telecommunications and data communications networks. L-com’s products are designed with precise industrial standards to cater to both general and specific customer requirements in the connectivity sector, making them well-suited for a wide range of applications.
Where to Find TDS8PC5 by L-com Inc.
For procuring the TDS8PC5, potential buyers can refer to Findchips.com to confirm availability and check for current pricing from various distributors. Historically, this part has been available from top distributors such as Master Electronics, L-com US, Interstate Connecting Components, and DigiKey, among others. To explore alternative options for Telecom and Datacom Connectors, buyers can utilize tools available on Findchips.com that also offer real-time data on stock levels and competitive pricing from different distributors.