Overview of 1SS355TE-17 by ROHM Semiconductor
The 1SS355TE-17 by ROHM Semiconductor is a Rectifier Diode designed for general purpose applications. It features a single diode element made of silicon packed in a UMD2, SC-76, 2-PIN configuration. This diode supports a maximum repetitive peak reverse voltage of 80V and can handle an average forward current of 0.1A (100mA). The maximum forward voltage of the 1SS355TE-17 is 1.2V, with a reverse recovery time that maxes out at 4ns, facilitating quick switching. It can also handle a forward surge current up to 225mA. Notable for its high reliability and surface mount packaging, this component adheres to RoHS compliance, though it is not recommended for new designs due to its life cycle status.
The part operates effectively up to a maximum temperature of 125 °C, making it robust for various environments. With characteristics like a maximum reverse current of 0.1 μA and a reverse recovery time-max of 0.004 µs, it offers efficient performance in controlling current flow in a circuit. Additionally, it is characterized as “factory lead time” of 17 weeks as of the current writing.
Industry Applications for 1SS355TE-17
The properties of 1SS355TE-17 make it a versatile component suitable for a range of applications across various industries. Here are several potential sectors where this device might find utility:
- Telecommunications: In telecommunication equipment, where rapid switching and voltage rectification are crucial, the quick reverse recovery time and low forward voltage drop could potentially make the 1SS355TE-17 suitable for signal processing applications, especially where linearity and high-frequency response are desired.
- Communication and Networking: The device might be used in network routers, switches, and other communication infrastructure that require efficient power management and signal rectification to maintain stability in data transmissions.
These potential industry applications are illustrative and require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About ROHM Semiconductor
ROHM Semiconductor is an established global manufacturer known for its production of quality diodes including Rectifier Diodes. Their line of diodes is well-regarded for reliability and performance in various electronics applications. The 1SS355TE-17, part of their Rectifier Diode range, represents their commitment to providing solutions that meet diverse design requirements. Additionally, they produce similar parts that cater to a broad spectrum of functionally analogous applications, emphasizing their prowess in the diodes sector.
Where to Find 1SS355TE-17 by ROHM Semiconductor
If you are considering purchasing the 1SS355TE-17, it is recommended to research on findchips.com. On this platform, you can compare current stock levels and pricing information from various distributors. Historically, this part has been available at several distributors including Win Source Electronics, New Advantage Corporation, Avnet Asia, and Mouser Electronics. However, for up-to-date inventory and best pricing options, visiting findchips.com would provide the most comprehensive insights. By using Rectifier Diodes section link, you can also explore alternate parts offered by ROHM Semiconductor or other manufacturers to ensure you meet your specific needs.