Overview of ATA6560-GAQW-N by Microchip Technology Inc.
The ATA6560-GAQW-N is a high-performance CAN transceiver capable of handling data rates up to 5000 Mbps. Designed to operate in extreme temperature conditions ranging from -40 to 150 degrees Celsius, this robust component is suitable for demanding automotive and industrial environments. Its supply voltage ranges from a minimum of 4.5V to a maximum of 5.5V. Housed in an SOIC-8 package, the ATA6560-GAQW-N supports standard CAN protocols as well as the more robust CAN FD for more demanding communication tasks. Among its notable features are its small size, high-speed capabilities, and resilience in harsh temperature conditions, making it a versatile choice for various complex systems.
Industry Applications for ATA6560-GAQW-N
The ATA6560-GAQW-N, categorized under Network Interfaces, could be a pivotal component in various industries. The features and attributes of this part potentially align it with numerous applications requiring robust data communication capabilities:
- Automotive: With a Temperature Grade of AUTOMOTIVE, the ATA6560-GAQW-N could potentially be used in vehicle onboard diagnostic systems, powertrain applications, or as part of the communication backbone in advanced driver-assistance systems (ADAS). The ruggedized design and high data rate facilitate reliable performance in vehicular environments.
- Industrial Automation: The robust operating temperature parameters and high-speed communication suggest that the ATA6560-GAQW-N might serve as a reliable solution for industrial machinery communication systems, facilitating real-time data transfer and monitoring between various sensors and control units.
- Telecommunications: Given its classification within Network Interfaces, this device could be used in telecommunications infrastructure, possibly supporting communication in data centers or between network nodes where high data throughput and reliability are crucial.
- Consumer Electronics: In sophisticated home automation systems, this part might handle communications between various intelligent devices, ensuring smooth operation through its high-speed data handling capabilities.
Note that these industry applications are conceptual and require validation by engineering and design teams to ensure compliance with industry-specific standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of semiconductor and microcontroller production, with a significant focus on Network Interfaces among other telecommunications circuits. They manufacture a variety of components that are integral to automotive, industrial, and consumer electronics. The ATA6560-GAQW-N is part of their extensive portfolio, which emphasizes innovation in microcontroller design and integrated circuits to suit a plethora of applications. Their commitment to reliability and quality makes their products preferable for critical and high-performance applications.
Where to Find ATA6560-GAQW-N by Microchip Technology Inc
For procurement professionals and engineers looking to source the ATA6560-GAQW-N, findchips.com offers comprehensive tools to check for the latest availability and pricing from various distributors. It has historically been available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Future Electronics. However, checking real-time stock levels and pricing on findchips.com is advisable to ensure you are obtaining the best possible deal. The Network Interfaces category on our website can also offer insights into potential alternative parts from Microchip Technology Inc. or other manufacturers, should you need comparisons.