Overview of STWLC38JRM by STMicroelectronics
The STWLC38JRM from STMicroelectronics is a sophisticated power supply support circuit featuring adjustable threshold voltages of +0.9V and +2.1V. This device is configured with six channels and integrates multiple functionalities in a compact package, specifically in a WLCSP-40 (Wafer Level Chip Scale Package). This type of package is characterized by a very thin profile and fine pitch grid array, making it ideal for applications where space saving and efficiency are crucial.
Designed for high performance, the STWLC38JRM operates within a broad range of temperatures, from -40°C to 85°C, accommodating various environmental conditions. This part also boasts RoHS compliance, ensuring it meets specific environmental standards concerning hazardous materials. Additionally, the part is REACH compliant, highlighting its adherence to regulations concerning chemical substances.
As of the current writing, the factory lead time for this component is 18 weeks, reflecting its production and delivery schedule.
Industry Applications for STWLC38JRM
Potentially, the STWLC38JRM could be effectively used in several industrial applications, particularly where efficient power management and compact design are essential. Below are selected possible applications, conceptual in nature, which should be evaluated further by engineering and design teams:
- Energy and Power Systems: The device could potentially be used in power distribution units or in energy-efficient power supply systems where its multi-channel support and adjustable voltages may be crucial for optimizing power usage.
- Transportation and Logistics: In transportation systems, especially in telemetry or communication equipment, this circuit might prove beneficial for handling diverse power requirements efficiently, thanks to its adjustable threshold and low-profile package.
- Renewable Energy: For solar inverters or energy storage systems that require precise power management to handle variable power inputs and outputs, the STWLC38JRM could be a suitable option.
- Automotive: Given the specific attributes, such as operating temperature range and its power management capacities, the part might be used in automotive applications, subject to further validations in line with automotive industry standards for electronics.
Note: These potential applications are illustrative and require thorough checks against industry standards and specific requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the field of semiconductor solutions, heavily invested in the development of Power Management Circuits. Known for their innovation and commitment to sustainability, their products, including the STWLC38JRM, are designed to address the complex demands of modern electronic devices across a wide range of industries. STMicroelectronics continuously evolves its product lineup, introducing circuits that cater efficiently to the needs for high performance, low energy consumption, and miniaturization.
Where to Find STWLC38JRM by STMicroelectronics
To purchase the STWLC38JRM or explore similar components, potential buyers are recommended to visit findchips.com. On this platform, users can leverage comprehensive inventory data across multiple distributors to find up-to-date stock levels, competitive pricing, and detailed part specifications.
Historically, this part has been available from notable distributors including Avnet Silica, Future Electronics, and Arrow Electronics. It should be noted, however, that the presence of the component in these inventories can vary, and it is advisable to check the current availability and pricing through findchips.com. While exploring options, the link for Power Management Circuits can also be used for researching alternative components provided by STMicroelectronics or other manufacturers.