SI5351B-B02073-GMR by Skyworks Solutions Inc

Overview of SI5351B-B02073-GMR by Skyworks Solutions Inc.

The SI5351B-B02073-GMR is a high-performance, CMOS Clock Generator. Encased in a QFN-20 package, it features programmability via I2C, allowing any frequency and any output configuration. Its specifications include a maximum output clock frequency of 160 MHz and an operating temperature range from -40 °C to 85 °C. With a compact size of just 4×4 mm and a low seated height of 0.9 mm, it fits well into space-constrained applications. The device is designed to interface directly with a 10 MHz to 100 MHz crystal or an external clock source.

This versatile component also includes functionality for PCIe Generation 1 applications, further extending its suitability across various digital communication platforms. Additionally, the SI5351B-B02073-GMR ensures high integration with up to 8 output LVCMOS levels, considerably reducing the need for additional components in complex systems. Built using CMOS technology, this part emphasizes low power consumption with a maximum supply current of 45 mA and operates efficiently within a voltage range of 3.0 V to 3.6 V, nominally set at 3.3 V.

Industry Applications for SI5351B-B02073-GMR

The SI5351B-B02073-GMR could potentially serve a variety of industries due to its high frequency and programmable output capabilities. Here are examples where this part could be beneficial:

  • Telecommunications: This sector could utilize the part for frequency synthesis and signal generation within infrastructure such as base stations and network routers, potentially enhancing data transmission reliability and speed.
  • Consumer Electronics: In consumer electronics such as wearables or smart home devices, the part might be used to manage power efficiently and ensure precise timing functions are maintained, contributing to overall device performance and user experience.
  • Computing and Data Storage: Systems that require stable and accurate clock signals for managing data flow, such as servers or storage units, might incorporate this part to improve system reliability and speed.
  • Entertainment and Gaming: In gaming consoles or virtual reality systems, precise clock generation could enhance the processing of graphics and real-time data, potentially improving the gaming experience.
  • Industrial Automation: The part could be useful in automated machinery and robotic systems, particularly those requiring precise timing for control protocols to function optimally.

Note that these potential industry applications are conceptual and require confirmation and detailed analysis by engineering teams to ensure compliance with industry standards and specific application requirements.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent player in the semiconductor industry, particularly known for its solid market presence in the development of high-performance semiconductor products which includes a broad range of Clock Generators like the SI5351B-B02073-GMR. Skyworks’ solutions cater to multiple sectors including telecommunications, consumer electronics, and automotive. Their comprehensive product offerings align with current technological trends and demands, providing advanced components that support the electronics and connected device sectors globally.

Where to Find SI5351B-B02073-GMR by Skyworks Solutions Inc

To locate the SI5351B-B02073-GMR, interested buyers are encouraged to use our online platform, findchips.com. Here, users can compare the availability and pricing from different distributors. Historically, this part has been available at distributors such as Win Source Electronics, Richardson RFPD, Verical, Arrow Electronics, Mouser Electronics, and DigiKey. To check current stock levels and pricing, visiting findchips.com is recommended. Additionally, the site provides an option to explore alternative Clock Generator components that might be offered by Skyworks Solutions Inc or other manufacturers.

Compare pricing for SI5351B-B02073-GMR and other Clock Generators / Microcontrollers and Processors at findchips.com