SUCOFORM_86_FEP by HUBER+SUHNER

Overview of SUCOFORM_86_FEP by HUBER+SUHNER

The SUCOFORM_86_FEP by HUBER+SUHNER is a high-quality coaxial cable designed for demanding communication applications. Consisting of a single conductor with a silver-over-copper finish, it is rated for 1500V and constructed with a solid steel conductor. The cable’s insulation is made from PTFE, providing excellent thermal stability and low friction properties, while the jacket material is FEP, known for its resistance to chemicals and broad temperature range. Classified under the Wires and Cables subcategory, this cable is a preferred choice in environments where durability and reliability are critical.

The part is currently listed as active in its life cycle and compliant with RoHS and REACH, making it suitable for global use in a variety of markets without concerns regarding environmental and health safety standards. It supports a wide temperature range from -65°C to 165°C, allowing operations in both extreme cold and heat scenarios. The shielding provided ensures that interference from external sources is minimized, making it ideal for clear and reliable communication. The SUCOFORM_86_FEP is also recognized under UL approval, ensuring its quality and safety in applications demanding high standards.

Industry Applications for SUCOFORM_86_FEP

Given its robust design and specifications, the SUCOFORM_86_FEP coaxial cable could be ideally suited for various industries where high-quality and reliable communication are critical:

  • Telecommunications: Utilized in network infrastructure, possibly for base stations or between different hardware where quality signal transmission is essential. The shielding helps maintain signal integrity in high-interference environments.
  • Aerospace and Defense: Suitable for aircraft and defense systems that require reliable data transmission solutions capable of withstanding extreme environmental conditions. The cable’s wide temperature range and durable materials make it potentially ideal for these applications.
  • Industrial Automation: The cable could be used in automated factories and plants where machines and sensors require precise and reliable data transmission. Its resistance to harsh chemicals and temperatures makes it a plausible choice for wiring in tough industrial settings.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The actual use of SUCOFORM_86_FEP in any given application depends on a detailed requirements analysis.

About HUBER+SUHNER

HUBER+SUHNER is a globally recognized manufacturer specializing in components and systems for electrical and optical connectivity. With a robust portfolio in the Wires and Cables sector of Connector Support, their products are designed to meet the demands of high-stress and high-performance environments. Their offerings include a wide range of cables and assemblies which serve a variety of industries, including telecommunications, transportation, and industrial sectors. The SUCOFORM_86_FEP is an example of their commitment to manufacturing precision-engineered coaxial cables that perform reliably in diverse applications.

Where to Find SUCOFORM_86_FEP by HUBER+SUHNER

For those interested in purchasing the SUCOFORM_86_FEP, it is recommended to search on findchips.com. This platform can provide detailed information on stock availability and pricing from various distributors. Historically, distributors like Master Electronics, Verical, Onlinecomponents.com, Mouser Electronics, and DigiKey have stocked this item, but to ensure current availability and best pricing, visiting findchips.com is advisable. Additionally, for those seeking alternate parts or different configurations of similar coaxial cables, the linked Wires and Cables page may offer suitable options from HUBER+SUHNER or other manufacturers.

Compare pricing for SUCOFORM_86_FEP and other Wires and Cables / Connector Support at findchips.com