AT24MAC402-STUM-T by Microchip Technology Inc

Overview of AT24MAC402-STUM-T by Microchip Technology Inc.

The AT24MAC402-STUM-T is an EEPROM with a memory density of 2048 bits, packaged in a small SOT23-5 format. Produced by Microchip Technology Inc., this component operates on a supply voltage ranging from 1.7V to 5.5V. It supports a serial I2C interface and has a maximum clock frequency of 1 MHz. The memory configuration of the device is 256 x 8 bits, making it well-suited for storing small data amounts that require frequent updates.

This EEPROM operates within an industrial temperature range from -40°C to 85°C and offers robust data retention with a minimum of 100 years. It supports up to 1,000,000 write/erase cycles, ensuring long-term reliability for applications requiring frequent data changes. The AT24MAC402-STUM-T is designed for surface mounting, facilitating integration into a variety of electronic assemblies. It is also compliant with RoHS, further testifying to its modern, environmentally friendly design criteria.

Industry Applications for AT24MAC402-STUM-T

The EEPROMs such as the AT24MAC402-STUM-T potentially suit various industry applications due to their flexibility, endurance, and compact design. Highlighted below are several industries where this EEPROM might find relevance:

  • Consumer Electronics: Devices such as smart watches, fitness trackers, or home automation controls could potentially integrate AT24MAC402-STUM-T for small-scale data storage solutions that require frequent updates without the need for high-speed or high-capacity memory solutions.
  • Industrial Automation: This EEPROM could potentially be used in industrial automation for storing configuration settings or small amounts of data that help in the operation of machinery sensors and actuators, where reliable and persistent storage is crucial.
  • Telecommunications: In telecommunications equipment, EEPROMs like the AT24MAC402-STUM-T might potentially be used for keeping network settings or device configurations which need to be reliable and retrievable, even after power outages or system resets.
  • Computing and Data Storage: They may also find potential application in various computing devices for BIOS configuration storage, allowing systems to recover or modify crucial settings even after shutdowns.

Note that the potential industry applications listed are conceptual and require further verification by design and engineering teams to ensure compliance with specific industry standards and needs.

About Microchip Technology Inc.

Microchip Technology Inc. is an established manufacturer of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their expertise spans over several key areas of the electronic components industry, with a strong footing in the memory sector, particularly in EEPROM technology.

The AT24MAC402-STUM-T represents Microchip’s commitment to providing innovative, reliable memory solutions that suit a myriad of applications. Microchip manufactures a diverse range of memory components, including other EEPROM models that share similar technology with the AT24MAC402-STUM-T, showcasing a broad portfolio suited for varying needs and specifications.

Where to Find AT24MAC402-STUM-T by Microchip Technology Inc

To procure the AT24MAC402-STUM-T or investigate similar EEPROM solutions, potential buyers are recommended to utilize findchips.com. This platform provides insights into current stock levels, pricing, and availability from various distributors. Historically, the AT24MAC402-STUM-T has been available through distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, checking findchips.com will offer the most current data regarding availability and pricing.

For those interested in exploring alternative EEPROM parts by Microchip Technology Inc. or other manufacturers, visit findchips.com to navigate and compare various models and features.

Compare pricing for AT24MAC402-STUM-T and other EEPROMs / Memory at findchips.com