XC2S200-6FGG456C by AMD

Overview of XC2S200-6FGG456C by AMD

The XC2S200-6FGG456C is a Field Programmable Gate Array (FPGA) manufactured by AMD. This component features 1176 Configurable Logic Blocks (CLBs), 200,000 gates, and up to 5292 logic cells. It operates at a maximum clock frequency of 263 MHz and is packaged in a 456-Ball Plastic Ball Grid Array (PBGA456). One notable attribute is its maximum combinatorial delay of a CLB at just 0.6 ns, providing efficient signal processing capabilities.

This FPGA, with 284 I/O pins, supports a supply voltage range from 2.375 V to 2.625 V, and it is designed for operating temperatures up to 85°C. It also complies with RoHS and REACH standards, reflecting its adaptability in various global markets. Its terminal finish is tin-silver-copper, and the moisture sensitivity is rated at level 3, necessary insights for handling and manufacturing considerations.

The device is specifically noted for its usability with up to 200,000 gates, signaling substantial capacity for complex digital circuits and systems. However, it is important to note that the XC2S200-6FGG456C is marked as obsolete in its lifecycle status, which implies that finding this specific model in the market may require looking into surplus inventory or alternative sources.

Industry Applications for XC2S200-6FGG456C

The XC2S200-6FGG456C could be utilized in various high-demand industries, incorporating complex digital functionalities facilitated by its ample logic resources and high-speed operation capabilities. Below are several potential industry applications, noting that these conceptual applications should be further evaluated by relevant engineering teams based on detailed standards and specific requirements:

  • Telecommunications: With its high I/O count and fast clock speed, the XC2S200-6FGG456C might be used for routing and signal processing tasks within network equipment or in base station development.
  • Consumer Electronics: The device could potentially be deployed in multimedia systems, gaming consoles, and advanced digital TVs, providing the necessary processing power for high-definition graphics and user interfaces.
  • Computing and Data Storage: This FPGA could be an integral part of server infrastructure, handling data encryption, transaction processing, or complex algorithmic calculations within data centers.
  • Entertainment and Gaming: In gaming systems, this FPGA might manage real-time 3D rendering or audio/video processing functions, enhancing overall gaming experience through improved graphics and sound effects.
  • Robotics and Drones: The high number of gates and logic cells makes the XC2S200-6FGG456C suitable for controlling sophisticated robotic systems and autonomous drones, handling tasks from navigation to real-time obstacle avoidance.

Please bear in mind that these applications are conceptual and require additional validation for practical implementation.

About AMD

AMD (Advanced Micro Devices) is widely recognized in the semiconductor industry for its innovation in high-performance computing, graphics, and visualization technologies. Among its products, AMD’s Field Programmable Gate Arrays stand out for their efficient, adaptable configurations, accommodating diverse applications across multiple industries. In relation to XC2S200-6FGG456C and similar products, AMD has historically been able to merge innovation in design with practical functionality, aligning with industry standards for quality and reliability. The company’s contribution to the landscape of programmable logic extends to the development and supply of several component models, differentiated by their robustness and efficiency within complex electronic systems

Where to Find XC2S200-6FGG456C by AMD

To source the XC2S200-6FGG456C FPGA, it is recommended to start your search at findchips.com. This website provides up-to-date information on the availability and pricing of electronic components from a variety of distributors. Historically, distributors such as DigiKey have stocked this part; however, availability can vary. For current stock levels and competitive pricing options, findchips.com is an invaluable resource.

Additionally, if you’re considering alternatives to the XC2S200-6FGG456C, it’s beneficial to explore other Field Programmable Gate Arrays that might be offered by AMD or other manufacturers, also available through comprehensive listings on Findchips.

Compare pricing for XC2S200-6FGG456C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com