Overview of 0272.050V by Littelfuse Inc.
0272.050V is an electric fuse designed with a micro size and very fast blow characteristic aimed at protecting circuits by interrupting excessive currents. It features a through-hole mounting style suited for PCB (Printed Circuit Board) applications. With a current rating of 0.05A and operational voltages of 125VAC/125VDC, it has a high rated breaking capacity of 10000A (IR), which indicates its ability to handle significant fault currents without damage. Dimensions include a body height of 7.3 mm and a diameter of 5.97 mm, making it compact for high-density electronic assemblies.
This fuse is suitable for precise applications due to its quick response to overcurrent conditions, potentially opening within 5 seconds at 200% rated current. It adheres to CSA, QPL, and UL standards ensuring its reliability and safety. The part is RoHS compliant, although its REACH compliance is unspecified. Operating temperature ranges from -55 °C to 125 °C accommodate extreme environmental conditions, making it robust for use across various applications.
Industry Applications for 0272.050V
The 0272.050V fuse’s attributes and performance characteristics make it adaptable for several industries, including:
- Consumer Electronics: This part might be used in devices such as smartphone chargers or small household appliances where space is limited and rapid response to electrical faults is critical. The micro size and fast acting feature effectively prevent damage from current overload.
- Healthcare: Given its precision and reliability, this fuse could potentially be integrated into medical devices that require consistent operational safety standards to protect sensitive circuitry. Its compliance with stringent quality standards like UL supports its use in this regulated industry.
- Aerospace and Defense: 0272.050V may find applications in avionics and military equipment where performance and reliability in extreme conditions are mandatory. The wide temperature range and robust breaking capacity are suited for the demanding environments experienced in this field.
- Internet of Things (IoT): IoT devices, which are often deployed in diverse environments and require dependable protection against current anomalies, could benefit from incorporating this fast-acting fuse. Its through-hole design facilitates secure mounting, crucial for long-term, reliable operation in IoT applications.
Note that these potential industry applications are only conceptual/illustrative and necessitate thorough analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a premier manufacturer of circuit protection devices, specializing in electric fuses among other components. Their expertise extends into industries where reliability and safety are paramount. Littelfuse designs fuses like 0272.050V to meet stringent standards, ensuring their products perform under critical conditions. Their offerings typically include a variety of fuses designed to provide precise protection, catering to a range of electrical applications. By maintaining a diverse portfolio, Littelfuse meets the needs of numerous sectors, providing solutions that enhance the safety and longevity of electrical systems.
Where to Find 0272.050V by Littelfuse Inc
To source 0272.050V, findchips.com offers a reliable platform where procurement professionals can compare prices and stock availability. Listed historically at distributors such as Bristol Electronics, TME, TTI, Quest Components, and Mouser Electronics, among others, current availability and pricing can be assessed at findchips.com. Moreover, the site also allows visitors to compare alternatives within the Electric Fuses subcategory to find suitable replacements or similar parts from Littelfuse Inc. or other manufacturers.