PIC16F870-I/SP by Microchip Technology Inc

Overview of PIC16F870-I/SP by Microchip Technology Inc.

The PIC16F870-I/SP by Microchip Technology Inc. is an 8-bit microcontroller that utilizes FLASH technology as its memory architecture. It runs at a clock frequency of up to 20 MHz and features a compiler-friendly architecture of RISC (Reduced Instruction Set Computer). Packaged in a PDIP28 format, it maintains a slim profile at 0.300 inches, encased in a skinny, plastic, MO-095 compliant DIP-28 shell. As an industrial-grade product, it is designed to operate over a wide temperature range from -40 °C to 85 °C, making it versatile for various applications. The part provides integrated functionalities, including 3.5 KB of flash memory and 128 bytes of RAM, 22 I/O lines, 5 timers, and supports 1 serial communication channel. This microcontroller is designed to meet stringent regulatory standards as indicated by its RoHS and REACH compliance. The part number also indicates its readiness for use in environments concerned with lead exposure and environmental impact.

Industry Applications for PIC16F870-I/SP

The Microcontrollers subcategory to which the PIC16F870-I/SP belongs allows it to be versatile in its application across different industries. Depending on the specific needs and requirements of various embedded systems, the following are potential industrial applications for this microcontroller:

  • Consumer Electronics: The microcontroller could be employed in designing household appliances that require low power consumption and operability over wide temperature ranges, such as smart home devices.
  • Telecommunications: Given its capability to handle multiple I/O operations, the PIC16F870-I/SP might be considered in telecommunications equipment, particularly for managing communications protocols and signal processing tasks.
  • Automotive: Although not explicitly stated as AEC-Q100 compliant, its industrial-grade specifications and temperature resilience could make it suitable for non-critical automotive applications, such as interior environment controls or entertainment systems. However, for critical applications, further validation would be necessary.
  • Computing and Data Storage: This microcontroller could potentially be used in peripheral computing devices or small-scale embedded systems due to its programmability and sufficient data handling capability.
  • Healthcare: Devices such as medical monitoring systems that require consistent performance over a broad range of operating conditions might employ such a microcontroller. Its low power mode may be particularly beneficial in battery-powered or portable medical devices.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent name in the field of Microcontrollers, offering a broad array of products designed to cater to various technological needs. Aside from the PIC16F870-I/SP, Microchip produces a range of microcontrollers and processors under both their proprietary PIC and AVR brands. These products are known for their reliability, ease of integration, and broad community support, which makes them a preferred choice among both hobbyists and professionals. Microchip’s commitment to quality is reflected in their robust product design and the comprehensive technical support they offer, ensuring that their microcontrollers continue to evolve alongside technological advancements.

Where to Find PIC16F870-I/SP by Microchip Technology Inc

To acquire the PIC16F870-I/SP, interested parties are advised to conduct their search on findchips.com. At this site, users can review current stock levels and pricing from various distributors. Historically, the microcontroller has been available from distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and RS. Availability can fluctuate, so it is recommended to check findchips.com for the latest information. For those looking for alternatives, findchips.com provides a robust database where other Microcontrollers by Microchip Technology Inc or other manufacturers can be explored.

Compare pricing for PIC16F870-I/SP and other Microcontrollers at findchips.com