Overview of VLS3012CX-2R2M-1 by TDK Corporation
The VLS3012CX-2R2M-1 is categorized under the subcategory of Fixed Inductors, designed for general-purpose applications. Manufactured by TDK Corporation, a leading player in the electronic components sector, this surface-mount, semi-shielded inductor boasts an inductance of 2.2 µH and is capable of handling a maximum rated current of 2.55 A. Compliant with RoHS, REACH, and carrying an ECCN Code of EAR99, it is suitable for a wide range of international markets.
Measuring 3 mm by 3 mm with a low profile height of just 1.2 mm, the VLS3012CX-2R2M-1 is constructed using a ferrite core and features a dual-ended terminal shape for wraparound connectors. Its operational temperature range spans from -40 to +105 degrees Celsius, allowing for deployment in environments with varying thermal conditions. The component’s DC resistance is 0.074 Ω, and it has testing frequencies up to 1 MHz which makes it highly efficient in power management applications.
As of the current writing, the factory lead time for the VLS3012CX-2R2M-1 is recorded to be 12 weeks, a crucial piece of information for procurement planning and stock management.
Industry Applications for VLS3012CX-2R2M-1
The VLS3012CX-2R2M-1 has a variety of potential applications across industry sectors that benefit from its electronic characteristics, all dependent on precise, verified integration into specific use cases:
- Environmental Monitoring: This inductor potentially plays a role in environmental sensors. The robust temperature range and low DC resistance make it suited for devices that require stable operation under varied environmental conditions.
- Industrial Automation: In an automation context, this component could potentially be utilized in control systems or in power regulation modules found in automated manufacturing equipment. The semi-shielding helps in reducing electromagnetic interference, a desirable trait in densely packed electronic assemblies commonly found in industrial environments.
These potential applications are conceptual and need thorough analysis and verification by engineering teams to ensure compliance with industry standards and relevant usage prerequisites.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the field of electronic components, recognized for a wide array of products including inductors. In the realm of Fixed Inductors, TDK demonstrates its prowess by offering an extensive line-up that includes products like VLS3012CX-2R2M-1. Known for their innovative approach, TDK inductors leverage advanced material sciences and proprietary technologies to meet diverse application needs in electronics. Their products typically exhibit superior performance in terms of efficiency, reliability, and longevity, serving industries ranging from consumer electronics to automotive and industrial systems.
Where to Find VLS3012CX-2R2M-1 by TDK Corporation
To source the VLS3012CX-2R2M-1, findchips.com provides a platform where procurement professionals and engineers can check real-time stock availability and pricing from various distributors. Historically, this part has been available through distributors like Avnet Abacus, TME, and DigiKey among others. For alternative options, the website also details other Fixed Inductors that might serve as replacements or substitutes.