Overview of 16PK4700MEFC12.5X25 by Rubycon Corporation
The 16PK4700MEFC12.5X25 is an aluminum electrolytic capacitor manufactured by Rubycon Corporation featured in their PK series. This capacitor offers a capacitance of 4700 µF with a rated voltage of 16 VDC, and tolerances of -20% and +20% on the nominal capacitance value. This part, suitable for through-hole mounting, comes in a radial package style with a diameter of 12.5 mm and a length of 25 mm. The component is polarized, has a maximum operating temperature of 85°C, and a minimum of -40°C.
Key specifications such as a ripple current rating of 2050 mA, and a leakage current of 0.752 mA, underline its suitability for demanding applications. This capacitor’s compliance with RoHS and REACH confirms its adherence to current environmental regulations. The information regarding its lifecycle status indicates that it is actively in production, ensuring availability for contemporary designs.
Industry Applications for 16PK4700MEFC12.5X25
The capacitor in question, given its electrical characteristics and robust design, is potentially suitable for a variety of applications in differing industries. It is important to note that these applications are conceptual and should be validated by engineering teams per specific requirements. Here are possible industry applications:
- Consumer Electronics: This type of capacitor could potentially be used in power supply units for various consumer electronic devices where stability and longevity are critical under varying electrical loads. Its ability to handle significant ripple currents makes it suitable for smoothing voltage and supporting transient suppression in devices such as televisions, home appliances, and audio equipment.
- Industrial Automation: The robust build and the ability to operate over a wide range of temperatures might make the 16PK4700MEFC12.5X25 suitable for use in industrial-grade equipment. These capacitors could potentially handle the switching loads and power management requirements found in manufacturing robotics, PLCs, and motor drives.
- Computing and Data Storage: Power supplies for servers and data storage systems could utilize such capacitors. The high capacitance value and ripple current handling ability could help in maintaining stable operations under fluctuating power conditions, which is crucial for data integrity and hardware longevity.
- Telecommunications: Telecommunication equipment, which often requires components that can withstand long-operating hours with little tolerance for downtime, might benefit from incorporating these capacitors. Their operational temperature range and leakage current specifications could contribute to enhanced reliability.
These illustrative uses should be carefully considered and verified for compliance and efficacy by relevant industry professionals before employment in any specific application.
About Rubycon Corporation
Rubycon Corporation is a prominent manufacturer in the electronics industry, known especially for its high-quality Aluminum Electrolytic Capacitors. Their product range encompasses a wide variety of capacitor types, each tailored to meet specific application needs. The company focuses on continual innovation in manufacturing technology and material sciences, resulting in products like the 16PK4700MEFC12.5X25, which exhibit high reliability and performance. Engaging in rigorous testing and compliance ensures their capacitors meet global standards for electronic components.
Where to Find 16PK4700MEFC12.5X25 by Rubycon Corporation
To purchase the 16PK4700MEFC12.5X25, consider researching on findchips.com where you can explore current inventory levels and pricing from various distributors. While distributors such as Master Electronics, Avnet Abacus, Verical, Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Newark have historically stocked this item, availability can fluctuate. The page for Aluminum Electrolytic Capacitors on findchips.com can also offer alternative parts from Rubycon Corporation or other manufacturers if needed.