XC3S2000-4FGG456I by AMD

Overview of XC3S2000-4FGG456I by AMD

The XC3S2000-4FGG456I is a Field Programmable Gate Array (FPGA) manufactured by AMD. This component boasts 5120 configurable logic blocks (CLBs), 2000000 gates, and a maximum operating frequency of 630 MHz. Encased in a 456-pin plastic ball grid array (PBGA) with dimensions of 23 x 23 mm, this FPGA is designed for high-performance applications requiring significant logical capacity and speed.

Featuring 333 I/O pins for extensive interfacing options, and built using CMOS technology, the XC3S2000-4FGG456I supports a wide range of supply voltages from 1.14 V to 1.26 V, ensuring flexible power management. Additionally, it operates over a temperature range of -40 °C to 100 °C, making it suitable for varying environmental conditions. Importantly, this FPGA is ROHS compliant and lead-free, aligning with current environmental and health safety standards.

Industry Applications for XC3S2000-4FGG456I

The XC3S2000-4FGG456I, with its considerable logic capabilities and high-speed operation, potentially fits a broad spectrum of applications. Below are examples of industries where such an FPGA could theoretically be utilized:

  • Telecommunications: This FPGA could be involved in infrastructure for cellular base stations and networking equipment due to its large gate count and high I/O availability.
  • Consumer Electronics: Devices such as high-definition multimedia interfaces (HDMI), complex remote controls, or advanced home automation systems might utilize this FPGA for its fast processing capabilities and extensive logic cells.
  • Industrial Automation: For applications requiring precise control and reliability, such as robotic arms or complex sensor systems, the XC3S2000-4FGG456I’s robust operating temperature range and high-speed clock could be essential.
  • Computing and Data Storage: Data centers requiring FPGA accelerators for handling extensive data processing and storage operations might find this part useful due to its high density of logic gates and fast combinatorial delay.

Note: These industry applications are speculative and necessitate thorough verification by engineering and procurement teams to confirm compliance with industry standards and specific application requirements.

About AMD

AMD (Advanced Micro Devices, Inc.) is a major player in the semiconductor industry, known for its robust range of integrated circuits, including CPUs, GPUs, and Field Programmable Gate Arrays. AMD’s FPGAs are widely respected for their performance, flexibility, and effectiveness across various applications from consumer electronics to enterprise systems. Their FPGA products, like the XC3S2000-4FGG456I and others, provide advanced features such as high logic density, generous I/O options, and superior thermal and power efficiency, which are essential for contemporary digital and electronic challenges.

Where to Find XC3S2000-4FGG456I by AMD

To acquire the XC3S2000-4FGG456I by AMD, it is advisable for buyers and engineers to utilize reputable and reliable sources such as findchips.com. This platform allows users to check real-time stock availability and pricing from a variety of distributors. Although historically available at distributors like DigiKey, it is recommended to visit findchips.com for the most current information.

Furthermore, on findchips.com, users can compare the XC3S2000-4FGG456I with alternative FPGAs offered by AMD or other manufacturers to ensure the selected component best meets their specific project requirements.

Compare pricing for XC3S2000-4FGG456I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com