REF03GSZ-REEL7 by Analog Devices Inc

Overview of REF03GSZ-REEL7 by Analog Devices Inc.

The REF03GSZ-REEL7, manufactured by Analog Devices Inc., is a precision voltage reference component designed to ensure stability and accuracy in various electronic applications. This part operates within a voltage reference type classified as a series, specifically within the REF03 series. The reference voltage it provides ranges from a minimum of 2.495V to a maximum of 2.515V, with a nominal value comfortably set at 2.5V. Notable for its initial accuracy specification of 15mV and a low temperature coefficient of 10 ppm/°C, this component offers reliable performance over a broad temperature range from -40 to 85°C. Classified under the Voltage References subcategory within Power Circuits, the REF03GSZ-REEL7 is essential for high-precision applications requiring stable voltages.

The component is packaged in an 8-lead SOIC form, with the packaging code being SOIC-8. It is designed to handle a maximum supply voltage of 33V and a minimum of 4.5V, showcasing its versatility in different power setups. With its compliance with RoHS standards and specifications like a moisture sensitivity level of 1, this device is a viable option for use in environments demanding high reliability and environmental consciousness.

Industry Applications for REF03GSZ-REEL7

The REF03GSZ-REEL7 could potentially serve a broad array of industry applications, where precise voltage control and stability are crucial. The selection of possible industries includes:

  • Internet of Things (IoT): Devices such as smart sensors and IoT gateways, which require stable voltage sources for accurate sensor readings and reliable communications, might possibly use such precision voltage references. The low temperature coefficient is particularly beneficial where devices operate over varied environmental conditions.
  • Computing and Data Storage: High-performance computing systems, which necessitate stable voltage for accurate processing and storage operations, could potentially utilize this type of voltage reference. The ability of the REF03GSZ-REEL7 to maintain its output voltage over changes in temperature ensures data integrity and system stability.
  • Telecommunications: Precision in telecommunications equipment is crucial. This component’s solid temperature handling and stable reference voltage could potentially support equipment tasks ranging from broadcasting to signal reception.
  • Aerospace and Defense: Given its wide operating temperature range and high voltage accuracy, the REF03GSZ-REEL7 could conceptually find applications in aerospace circuits where it would provide stable voltage references under varying climatic conditions. Note, however, the part’s qualification status should be thoroughly reviewed as it is “Not Qualified” for certain stringent defense or aerospace standards.

While these industry applications are conjectural and illustrative, they require detailed analysis and verification by specific industry engineering and design teams to ensure compliance with particular standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading figure in the fabrication and design of semiconductor products and solutions. They are particularly renowned for their work in the domain of Voltage References and other Power Circuit components. The REF03GSZ-REEL7 is indicative of the company’s commitment to providing high precision and stability in power management. Analog Devices Inc. manufactures a diverse array of electronic components which include converters, amplifiers, MEMS, and DSPs, each designed to integrate well with Voltage References in broader circuit systems.

Their technology expertise, particularly in bipolar transistor fabrication which is used in the REF03GSZ-REEL7, ensures that their Voltage References components provide consistent quality and reliability, tailored for both standard and unique applications across various sectors.

Where to Find REF03GSZ-REEL7 by Analog Devices Inc

To purchase the REF03GSZ-REEL7, interested buyers are recommended to use the platform findchips.com for comprehensive research on availability and pricing. Through findchips.com, users can also explore alternate parts within the Voltage References category from Analog Devices Inc or other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, DigiKey, and Newark. However, stock levels and availability can vary widely, so checking real-time data on findchips.com is advisable.

Compare pricing for REF03GSZ-REEL7 and other Voltage References / Power Circuits at findchips.com