Overview of AT45DB081E-SSHN-T by Renesas Electronics Corporation
The AT45DB081E-SSHN-T manufactured by Renesas Electronics Corporation is an 8Mbit SPI serial Flash Memory designed to operate within a voltage range of 1.7 V to 3.6 V. This component is encased in a SOIC-N package and is typically provided in quantities of 4000 on a tape and reel delivery system, suitable for automated surface-mount assembly processes. The device specifies an operational temperature range from -40 to 85°C, making it suitable for varied industrial applications.
This Flash Memory offers a maximum clock frequency of 133 MHz and features enhanced endurance with 100,000 write/erase cycles, ensuring reliability and longevity in demanding applications. It is particularly notable for its ability to operate at a minimal voltage of 1.7V while maintaining a high frequency up to 85 MHz, and it includes an additional 256K-bit of extra flash memory available for extended storage. This part is RoHS compliant, supports SPI bus interface, and features programming voltages around 3V. Additionally, it is packaged to satisfy industrial-grade standards, offering robust performance under extended temperature ranges and adverse environmental conditions.
Industry Applications for AT45DB081E-SSHN-T
The AT45DB081E-SSHN-T could be effectively utilized across a diverse range of industries where data integrity, storage capacity, and endurance are crucial. Below are some of the potential industry applications:
- Consumer Electronics: This memory component might be employed in devices such as digital cameras, portable media players, and smart wearables. The high endurance and broad temperature range make it suitable for devices often exposed to environmental variations.
- Computing and Data Storage: By providing additional storage and fast data access, it could serve as external memory for small-scale servers or as configuration memory in networking devices.
- Telecommunications: Its robust performance under a wide range of environmental conditions could make it ideal for use in communication equipment like routers and switches which often operate in challenging conditions.
- Industrial Automation: In automated control systems which require high data integrity and fast access speeds, this memory component could potentially offer the necessary reliability.
- Security and Surveillance: For recording devices or advanced security systems that need to store considerable amounts of data reliably even under harsh operational conditions.
Note: These potential industry applications are purely illustrative and should be further analyzed and verified by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent force in the semiconductor market, known for its wide range of memory solutions. Within the Flash Memories subcategory, Renesas offers products such as AT45DB081E-SSHN-T that are engineered to meet the diverse needs of the modern electronics industry. Renesas focuses on manufacturing components that lead in quality, efficiency, and durability, aligning with the demands from consumer electronics to advanced industrial applications. Their offerings in Flash Memory often highlight characteristics such as reduced power consumption, higher speeds, and increased longitudinal integrity in data retention and write/erase cycles.
Where to Find AT45DB081E-SSHN-T by Renesas Electronics Corporation
To procure the AT45DB081E-SSHN-T, potential buyers are recommended to utilize platforms such as findchips.com. At findchips.com, users can easily assess the availability and pricing from multiple distributors. Historically, this part has been available from distributors such as Avnet Asia, TME, Avnet Americas, Renesas Electronics America, Mouser Electronics, Avnet Silica, DigiKey, and Farnell. However, for current stock levels and exact pricing, checking the latest data on findchips.com is advisable. Interested buyers can also explore alternate parts offered by Renesas Electronics Corporation or other manufacturers in the Flash Memories category.