SS16HE by onsemi

Overview of SS16HE by onsemi

The SS16HE is a Schottky barrier rectifier featuring a 1.0 A current capacity and a breakdown voltage of 60 V. It comes in a SOD-323 EP package on a 3000-reel, suitable for surface mounting. This component is recognized under the AEC-Q101 standard, marking it as reliable for automotive applications. The package is specifically designed as SOD-323EP with two pins, emphasizing a small-outline, flat terminal form, which aids in its integration into compact spaces.

Manufactured by onsemi, this rectifier diode is noted for its low power loss and high efficiency, suitable for high-performance environments. The diode operates within a broad temperature range, from -55 °C to 150 °C, and is encapsulated in a plastic/epoxy body, ensuring durability and robustness in diverse operating conditions. The forward voltage reaches up to 0.68 V, while it maintains a maximum reverse current of 50 µA, highlighting its efficiency in preventing reverse leakage current.

Features such as a peak reflow temperature of 260 °C and the moisture sensitivity level of 1, indicate its resilience in high-temperature soldering processes and environments with varying levels of humidity. Given the factory lead time of 28 weeks and 2 days, as of the current writing, planning in advance for procurement is advisable.

Industry Applications for SS16HE

The SS16HE diode by onsemi potentially fits a variety of applications across multiple industries due to its robust specifications and compliance with automotive standards. Here are several industries where this diode could possibly be applied:

  • Automotive: Given its AEC-Q101 certification, the SS16HE could potentially be used in automotive power management systems, where high efficiency and reliability are crucial. This might include vehicle power supplies or charging systems, where a rectifier diode can manage DC power efficiently.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops, which require efficient power management systems to prolong battery life and reduce heat, might utilize such a diode. The low forward voltage and high temperature operational range support this use.
  • Telecommunications: Communication equipment often needs efficient power supplies that can operate in a range of environmental conditions. The SS16HE could possibly be used in power rectification for communication base stations or routers.
  • Industrial Automation: For control systems and automation machinery, power efficiency and reliability are necessary to ensure continuous operation. The SS16HE might find potential use in automated control circuits.
  • Computing and Data Storage: Within servers and storage units, efficient power handling and thermal management are crucial. The diode’s ability to endure high temperatures and conduct minimal reverse current makes it potentially suitable for server power supplies.

Note that these potential industry applications are only conceptual and need to be analyzed and verified by engineering teams against specific requirements and standards.

About onsemi

onsemi is a prominent manufacturer in the electronic components sector, specializing largely in semiconductor-based solutions. Within the spectrum of diodes, onsemi offers a range of products including Schottky diodes, zener diodes, and other rectifying solutions. Particularly for rectifier diodes, onsemi is known for producing parts that ensure reliability and performance in stringent conditions. The SS16HE is a reflection of onsemi’s commitment to quality, showcasing features that support demanding automotive and other industrial applications.

Where to Find SS16HE by onsemi

To source the SS16HE Schottky barrier rectifier, prospective buyers are recommended to utilize the findchips.com platform. This allows for checking up-to-date inventory levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Future Electronics. However, it is vital to confirm current availability and pricing directly through findchips.com. Further, for those seeking alternatives or components with similar specifications, check the offerings under the Rectifier Diodes category to explore more options from onsemi and other manufacturers.

Compare pricing for SS16HE and other Rectifier Diodes / Diodes at findchips.com