Overview of BC847BPN,115 by Nexperia
The BC847BPN,115 by Nexperia is a general-purpose, dual transistor housed in a TSSOP 6-pin package, featuring both NPN and PNP transistors. This component is designed to handle collector emitter voltage maximums of 45V for both transistor types, with continuous collector current capacities of 100 mA. Its power dissipation stands at 0.3W, marking it ideal for various switching and amplifying applications. The BC847BPN,115 operates within a wide temperature range up to 150°C.
Part of the Small Signal Bipolar Transistors category, this part assures compliance with RoHS and REACH, making it suitable for global use in environmentally-sensitive electronics. Introduced in 1997, it has maintained its position in the market owing to its reliability and versatility in compact circuit designs. Additional characteristics include a DC current gain (hFE) minimum of 200, and it supports surface mounting technology, which facilitates denser board layouts.
Industry Applications for BC847BPN,115
The BC847BPN,115 transistor finds potential application across various industries owing to its dual NPN/PNP configuration and robust electrical specifications. Below are illustrative applications within these sectors:
- Consumer Electronics: This transistor could potentially be used in portable and home electronics due to its low power consumption and small size. Examples include audio devices, where the transistor can serve in amplification modules, and in power management circuits within smart devices.
- Audio and Video Systems: In professional and consumer-grade audio equipment, the BC847BPN,115 might be found in preamplifier stages or as a switch for audio signals, benefiting from its fast switching capabilities and high frequency response.
Note that these potential industry applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with specific standards and requirements for each application.
About Nexperia
Nexperia, a leader in the field of semiconductors, specializes in a variety of transistor types including Small Signal Bipolar Transistors. Known for their rigorous quality standards and high-volume production capabilities, Nexperia provides components like the BC847BPN,115 which are integral in modern electronic device design. Nexperia’s dedication to reliability and efficiency is reflected in their consistent innovation and comprehensive portfolio of semiconductor devices, making them a trusted partner for worldwide electronics markets.
Where to Find BC847BPN,115 by Nexperia
To procure the BC847BPN,115, it is recommended to search through findchips.com. This platform will allow you to compare current stock levels and pricing from various distributors. Historically, this component has been available from distributors including DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics; however, availability can vary. Detailed specifications, along with real-time pricing, are best accessed directly via Findchips.com. Additionally, you can explore other Small Signal Bipolar Transistors that might fit alternate specifications or budget constraints, provided both by Nexperia and other manufacturers.