Overview of S1812R-223F by API Delevan
The S1812R-223F is a general-purpose fixed inductor with a 22 µH inductance and a tight 1% tolerance, designed for RF applications. Manufactured by API Delevan, it is encapsulated in a surface mount (SMD) rectangular package sized 1812. This inductor features a ferrite core and is shielded, providing reduced electromagnetic interference. Importantly, the inductor has a rated current of up to 277 mA and a DC resistance of 2.6 Ω.
Significantly, the S1812R-223F operates over a broad temperature range from -55 °C to 125 °C, making it versatile for various environmental conditions. Furthermore, it complies with several regulatory requirements including Pb-free and RoHS standards, emphasizing its suitability for use in environmentally conscious applications. Its tin/silver/copper terminal finish supports robust and reliable soldering operations.
Industry Applications for S1812R-223F
Given its electrical characteristics and features, the S1812R-223F could find potential applications across a wide spectrum of industries. While the application possibilities in each industry are tentative and would require thorough validation, here are some illustrative ideas:
- Telecommunications: In telecommunication equipment, this inductor could potentially be used in RF signal processing units due to its high frequency stability and shielded design, which minimizes interference.
- Consumer Electronics: This component might be integrated into consumer electronics like smartphones and tablets, particularly within their RF modules for improved signal integrity.
- Computing and Data Storage: In computing systems, the S1812R-223F could be used for power supply circuits or in parallel with other passive components to maintain stability and efficiency in power management circuits.
- Industrial Automation: For industrial controls, this inductor could help in filtering applications in power electronics, supporting the reliability and efficiency required in such environments.
- Electronic Manufacturing: As a general-purpose component with broad temperature support, this inductor might also be used in test equipment or as a standard part in various manufacturing tools and machines.
Note: These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About API Delevan
API Delevan is an established manufacturer with a strong focus on fixed inductors, among other electronic components. In their production, API Delevan emphasizes reliability and consistency, making their products well-suited for demanding applications across the electronics industry. The S1812R-223F is a reflection of this focus, embodying the company’s commitment to high manufacturing standards.
Where to Find S1812R-223F by API Delevan
The S1812R-223F can be acquired through various distributors, with historical availability from distributors such as Future Electronics and DigiKey. To check current stock levels or to explore other purchasing options, potential buyers should consult the FindChips page for S1812R-223F. Additionally, for identifying alternate parts, users can search under the category of Fixed Inductors on FindChips to find similar offerings by API Delevan or other manufacturers.