1843664 by Phoenix Contact

Overview of 1843664 by Phoenix Contact

The part in focus, the 1843664 by Phoenix Contact, is a barrier strip terminal block characterized by a single row and deck configuration, and mainly geared for wire-to-board connections. It features a vertical orientation and includes a through-hole mounting type. As a part of the MCV series, it is designed with an 8-position, 3.5 mm pitch header, making it suitable for compact applications. The part is also noted for being RoHS compliant, indicating adherence to strict EU standards that restrict the use of hazardous substances in electrical and electronic equipment.

This terminal block is characterized by its ability to handle a rated current of 8 A and a rated voltage of 160 V. It employs a connector as its fastening method, which aids in its ease of use and stability in connections. The material used for this terminal block includes PBT, rated at 94V-0 for flame retardancy, adding to its safety properties. With safety approval from UL, this part also meets rigorous safety standards crucial for reliable operations.

Industry Applications for 1843664

The diversity in features of the 1843664 makes it potentially suitable for various applications across different industries. However, it is important to stress that these applications are illustrative and hypothetical, requiring careful verification and analysis by engineering teams to ensure compliance with specific industry regulations and standards.

  • Industrial Automation: In industrial automation systems, robust and reliable connectivity solutions like 1843664 are potentially essential for control panels and sensor connections. The high flame retardancy and safety approval could make it ideal for such environments.
  • Consumer Electronics: Devices such as home appliances that require secure and compact wire-to-board connections might utilize terminal blocks like 1843664 for power distribution and control interfaces.
  • Telecommunications: This part could potentially be employed in telecommunications equipment, where secure and dependable connections are necessary for signal distribution and device interfacing.
  • Computing and Data Storage: For power supply units within data centers, reliable terminal blocks such as 1843664 could be considered to ensure stable power connections across various computing devices.
  • Electronic Manufacturing: Assembling printed circuit boards (PCBs) for various electronic products could potentially leverage this part for establishing secure and reliable connections.

Note: These potential industry applications of the 1843664 are conceptual and should be analyzed by engineering and design teams in terms of adhering to specific application requirements and industry standards.

About Phoenix Contact

Phoenix Contact is a globally recognized leader in the development and manufacturing of electrical connection technology, electronic interface systems, and industrial automation technologies. Specializing in the production of Terminals and Terminal Blocks, the company offers a wide range of products that meet diverse needs in electrical engineering and electronics. The 1843664, along with other similar parts produced by Phoenix Contact, epitomizes the company’s commitment to quality, innovation, and reliability, attesting to their expertise in the field of terminal blocks and electronic components.

Where to Find 1843664 by Phoenix Contact

To purchase the 1843664, along with other Terminals and Terminal Blocks, visiting findchips.com can be your best approach. FindChips provides detailed information on stock availability and pricing from various distributors. Historically, this part has been available through distributors such as Neutron USA, Master Electronics, Sager, and Mouser Electronics. However, to ensure you get the most current data on availability and pricing, checking findchips.com is recommended. Whether Phoenix Contact or other manufacturers, FindChips can assist in finding suitable alternatives and ensuring you make a well-informed purchase decision.

Compare pricing for 1843664 and other Terminals and Terminal Blocks at findchips.com