Overview of TMP04FSZ by Analog Devices Inc.
The TMP04FSZ is a Temperature Sensor equipped with a serial digital output, suitable for interfacing with standard CMOS and TTL computational elements. Designed and manufactured by Analog Devices Inc., this sensor features an operating temperature range from -40 to 100°C, making it a versatile component for various thermal monitoring tasks. The sensor is encapsulated in an 8-SOIC (Small Outline Integrated Circuit) package, ensuring compatibility with surface mount technology, which is prevalent in modern electronic designs.
This model of temperature sensor, classified under Temperature Sensors, offers a 12-bit output, indicating its capability to provide temperature readings with a fine resolution. The TMP04FSZ requires a power supply between 4.5 V and 7 V and operates with a maximum current of 1.3 mA. Distinctively, it has been designed with digital communication in mind, featuring a 1-wire interface that simplifies connections with microcontrollers and other digital systems.
From a compliance standpoint, the TMP04FSZ adheres to RoHS guidelines and is also REACH compliant, meaning it meets contemporary environmental and health standards regarding chemical safety in electronic components. Its terminal finish of matte tin (Sn) aids in enhancing solderability while reducing oxidation. The presence of the package, being plastic/epoxy with a body size perfectly fitting SOIC-8 norms, ensures robust handling and long-term resilience.
Industry Applications for TMP04FSZ
Given its specifications and design, the TMP04FSZ by Analog Devices Inc. potentially serves a multiplicity of industry applications. However, the selection of appropriate applications depends on a variety of factors including operational environmental, required precision, and integration complexity. Here are a few industries where this part might ideally be utilized:
- Environmental Monitoring: Systems that monitor climate conditions could use the TMP04FSZ for measuring temperature fluctuations, aiding in data collection for climate modeling or weather prediction purposes. The sensor’s broad range of operating temperatures makes it suitable for various climatic regions.
- Industrial Automation: In automated manufacturing settings, precise temperature monitoring is crucial for process stabilization and quality control, especially in industries like chemical processing or metallurgy where temperature plays a critical role.
- Consumer Electronics: Devices such as smart thermostats or HVAC systems in smart homes could use the TMP04FSZ to monitor and control ambient temperatures, enhancing energy efficiency and user comfort.
- Healthcare: Although not specified for stringent medical standards, in non-critical applications like medical storage facilities, this sensor could help in monitoring and documenting storage conditions, ensuring that they remain within safe ranges for medication and specimen preservation.
- Electronic Manufacturing: During the testing and assembly phases, temperature sensors like the TMP04FSZ could be integrated into equipment to closely monitor and adjust temperatures, thereby improving product reliability and performance.
Note that these potential applications are conceptual and require thorough analysis and validation by engineering and design teams to confirm compatibility and adherence to different industrial standards.
About Analog Devices Inc.
Analog Devices Inc. has established itself as a major player in the semiconductor industry, particularly noted for its robust line-up of sensors and transducers. Among these, temperature sensors form a critical segment, with the TMP04FSZ being one example of their innovative approach to precise environmental measurements. The company’s reputation for integrating sophistication with practical implementation shines through in its temperature sensing solutions which often feature compatibility with modern digital communication protocols and versatile power requirements suited to a large array of electronic applications.
Where to Find TMP04FSZ by Analog Devices Inc.
For those looking to source the TMP04FSZ, it is recommended to explore options through findchips.com. Visitors can check real-time availability, compare pricing, and view listings from multiple suppliers. Historically, this part has been available from distributors such as Richardson RFPD, ComSIT Europe, Rochester Electronics, Quest Components, Verical, and major electronics components sellers such as Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell. It’s always best to verify current stock levels and pricing through our website. For alternative components, or further research, individuals can use Temperature Sensors to assess other similar products.