0461002.ER by Littelfuse Inc

Overview of 0461002.ER by Littelfuse Inc.

The 0461002.ER is an electric fuse characterized by a slow blow time and a fuse current of 2A. It is designed to handle a voltage rating of up to 600VAC, with a noted rated breaking capacity current of 60A. This part is designed in a 4012 fuse case style and is part of the Telelink 461 series. Notably, this fuse is halogen-free and is compliant with RoHS, embodying Littelfuse Inc.’s commitment to environmental sustainability and safety.

This product features additional attributes such as a rated breaking capacity at 80VDC of 100A, operating temperatures ranging from -55 °C to +125 °C, and a trip time or delay of 1 second. Its compatibility with surface mount technology makes it apt for compact, high-density installation fields. The product also adheres to reference standards like CSA and UL, ensuring reliability and standard compliance in its performances.

The fuse dimensions—body length of 10.1 mm, width, and height of 3.12 mm—align with its design for efficient performance in protective environments. The package typically includes reels of 2500 units, reflecting its industrial-scale application. This fuse’s robust design and comprehensive specification make it suitable for a range of demanding applications.

Industry Applications for 0461002.ER

  • Computing and Data Storage: In high-performance data centers and computing systems, the 0461002.ER could potentially be used to protect sensitive computing hardware from electrical surges, overcurrent conditions, and power irregularities. Its slow blow characteristic ensures that it does not trip unnecessarily, thus maintaining continuous operation critical in these environments.
  • Telecommunications: Telecommunication network infrastructure might utilize this kind of fuse for overcurrent protection in base stations, routers, and switching equipment, where maintaining service integrity is crucial. The high breaking capacity and the ability to operate across a wide temperature range make it suitable for outdoor telecom applications.
  • Internet of Things (IoT): In IoT devices, particularly those dealing with smart home or industrial automation, the 0461002.ER could offer protection to sensitive circuits from unexpected power spikes. Given its small size and surface mount capability, it fits well with the compact design of many IoT devices.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a premier manufacturer specializing in circuit protection, with a specific focus on the development of Electric Fuses. The company designs and produces a wide range of fuses that cater to various industrial needs—bringing robust, reliable protection to electronics and electrical systems. The 0461002.ER is a testament to Littelfuse’s commitment to quality, encapsulating advanced features like slow blow characteristics and surface mount technology, ensuring that it meets diverse application demands across different fields.

Where to Find 0461002.ER by Littelfuse Inc

To procure the 0461002.ER, pioneers in the field can visit our website at findchips.com. Here, they can find up-to-date information regarding stock levels and pricing. Historically, this part has been available from distributors like Mouser Electronics, DigiKey, and Arrow Electronics. However, availability can vary, so investigate current stock via our Electric Fuses link to ascertain specific details or to explore alternate parts offered by Littelfuse Inc or other manufacturers.

Compare pricing for 0461002.ER and other Electric Fuses / Circuit Protection at findchips.com