Overview of 0217001.MXP by Littelfuse Inc.
The 0217001.MXP is a cartridge-style fuse specifically designed for fast-acting operation. Manufactured by Littelfuse Inc., this component carries a nominal rating of 1A and 250 volts, applicable to both AC and DC circuits. The product dimension is standardized to 5×20 mm, commonly used in various electronic applications. Because of its very fast blow characteristic, it is an ideal choice for protecting circuits that require immediate disconnection in the event of an overcurrent condition.
The part is made with a glass body and incorporates end caps finished with nickel, highlighting a robust design tailored for durability and reliable performance. The fuse is rated for a quite substantial interrupt rating of 35A (IR), ensuring it can handle high fault currents without any damage to the circuit. Notably, the operating temperature ranges from -55 °C to 125 °C, making it versatile for use in a variety of environmental conditions. This component is compliant with multiple international standards, including CCC, CE, CSA, IEC, KC, PSE, SEMKO, SEV, UL, and VDE, ensuring its suitability for global applications.
Moreover, with its RoHS and REACH compliance, the 0217001.MXP adheres to current environmental and safety standards, reducing hazardous substances in electronic components. The part remains active in the product life cycle, suggesting ongoing manufacturing and availability.
Industry Applications for 0217001.MXP
The 0217001.MXP could find its utility across multiple industries due to its fast-acting nature and robust performance characteristics. While the specific applications would need to be validated by each industry’s engineering standards, here are several potential uses:
- Consumer Electronics: In devices such as laptops and cameras, where precise protection against current overload is critical, this fuse could potentially safeguard delicate components from damage.
- Industrial Automation: For automated machinery requiring consistent operational conditions, the fast-acting feature of this fuse could help minimize downtime by providing immediate response to electrical irregularities.
- Telecommunications: With telecom equipment operating at critical standards, the reliability and standards compliance of the 0217001.MXP could potentially ensure seamless protection in communication infrastructure.
- Electric Manufacturing: Manufacturing facilities that use precision electronic tools might utilize such fuses to protect their equipment from unexpected electrical faults.
- Computing and Data Storage: For servers and storage devices, consistent performance and protection are crucial; thus, employing this fast-acting fuse might possibly afford the necessary safeguarding against overcurrent conditions.
These potential industry applications are intended purely for illustrative purposes. They require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application needs.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer in the field of circuit protection, with a dedicated focus on the development of reliable and advanced Electric Fuses. The company offers a variety of fuse designs, including those similar to the 0217001.MXP, to cater to a wide array of needs. The innovation and quality control measures practised at Littelfuse make their products a preferred choice for professionals needing superior circuit protection solutions. Their commitment to sustainability is also evident in their compliance with environmental standards such as RoHS and REACH.
Where to Find 0217001.MXP by Littelfuse Inc
To acquire the 0217001.MXP, one should consider commencing their search at findchips.com. This platform offers insights on stock availability and pricing from various distributors. In the past, notable distributors such as Mouser Electronics, DigiKey, and Farnell, among others, have stocked this item although current availability can vary. By navigating the Electric Fuses section on findchips.com, you can also explore alternate components that might fulfill similar application needs offered by Littelfuse or other manufacturers.