Overview of AY1222M47Y5UC63L0 by Vishay Intertechnologies
The AY1222M47Y5UC63L0 is a ceramic capacitor, specifically a disc capacitor with a capacitance of 2200 pF. This capacitor is designed for high-voltage applications, featuring a voltage rating of 760 V for X1 classification and 500 V for Y1 classification. Vishay Intertechnologies manufactures this part, ensuring compliance with RoHS and various international safety and quality standards, including AEC-Q200. This part comes in a radial leaded package for through-hole mounting, which is common in high-reliability applications where soldering reliability is paramount.
Unique features of this capacitor include a ±20% capacitance tolerance and an operating temperature range from -55°C to +125°C, making it versatile for various environmental conditions. Its dielectric material is ceramic with a Y5U temperature characteristic, indicating a change in capacitance with temperature at a rate of -56/+22 ppm/°C. As per the factory lead time data available at the time of writing, this part typically requires an eight-week lead time from order to delivery.
Industry Applications for AY1222M47Y5UC63L0
The AY1222M47Y5UC63L0 potentially suits a range of industry applications. It is important to note that the following are illustrative examples and should be analyzed and verified for specific use cases and their adherence to relevant standards by the appropriate design and engineering teams.
- Education and Research: In educational and research facilities, such capacitors might be used in experimental setups involving high-voltage applications. The high-voltage tolerance and robust temperature range of this part might be beneficial in developing projects that require stability under fluctuating environmental conditions.
- Industrial Automation: For control systems and power management in industrial automation, the safety class X1/Y1 rating might provide necessary reliability and compliance with industry-specific safety standards. The robust operating temperature range could support the harsh operating conditions often present in industrial environments.
- Electronic Manufacturing: In the manufacturing of other electronic products, especially in power supplies and interference suppression applications, the specific features like the high AC voltage rating and ceramic dielectric might be crucial for ensuring product safety and effectiveness.
Note that these potential applications are conceptual and will require thorough verification by engineering teams to ensure compliance with all applicable standards and reliability in real-world applications.
About Vishay Intertechnologies
Vishay Intertechnologies is a major manufacturer in the electronics industry, renowned for producing a wide variety of electronic components, including a significant range of capacitors. Within the context of capacitors, Vishay offers an extensive lineup of Ceramic Capacitors, like the AY1222M47Y5UC63L0. Vishay’s products are used across numerous sectors, attributed to their reliability and compliance with strict industry standards. Vishay’s capacitors are especially favored where high voltage and temperature range are critical to the application.
Where to Find AY1222M47Y5UC63L0 by Vishay Intertechnologies
To purchase the AY1222M47Y5UC63L0, the reader is advised to visit FindChips.com for the latest information on stock levels and pricing. Historically, distributors such as Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, and Newark have carried this part. It’s recommended to confirm these details as they change frequently. For alternative parts or similar products from Vishay Intertechnologies or other manufacturers, exploring the Ceramic Capacitors section on FindChips can provide additional options.