Overview of 1776511 by Phoenix Contact
The 1776511 by Phoenix Contact is a modular terminal block that comes equipped with features suitable for a variety of electrical applications. This product features a three-position header in a right-angle configuration, which is designed for through-hole mounting. Its pitch spacing is 5.08mm, and it supports a rated current of 12A and a rated voltage of 320V.
The terminal block is from the MSTB product range and features compliance with the RoHS directive, indicating that it is manufactured without the use of restricted hazardous materials. Notably, the 1776511 is made from PBT (Polybutylene terephthalate) and is rated UL 94V-0, making it flame retardant. Its compliance certificates include CB, CSA, CUL, GOST, UL, and VDE, verifying its application safety in several regions and industries. Additionally, the block is described as having a ‘Standard: UL 94V-0,’ which highlights its compliance with stringent safety standards concerning flammability.
Industry Applications for 1776511
The description and specifications of the 1776511 make it a potential fit for several key industries, where robust electrical connections are necessary. Below are selected applications where the modular terminal block might find usage:
- Industrial Automation: In this sector, the terminal block could potentially be used for connecting various sensor outputs to control systems, especially where reliable and stable connections are needed in control panels or equipment interfaces.
- Telecommunications: Given its high reliability and compliance with multiple safety standards, it could be used in telecommunications equipment where stable voltage and current ratings are critical for signal distribution panels.
- Computing and Data Storage: For server installations and data centers, the 1776511 might be used in power distribution units or for grounding purposes to ensure stable operations and minimal electrical interference.
- Consumer Electronics: Given the part’s compact size and safety features, it could potentially be employed in the manufacturing of household appliances or multimedia systems where small, reliable connections are necessary.
Note that these potential industry applications require thorough analysis and verification by engineering teams to ensure compliance with specific standards and suitability for the particular environmental conditions encountered in different applications.
About Phoenix Contact
Phoenix Contact is a leader in the field of electrical connection technology, particularly in the Terminals and Terminal Blocks segment. Phoenix Contact manufactures a wide array of terminal blocks, including the 1776511 modular terminal block, which exemplifies their commitment to quality and reliability. Their products consistently adhere to international standards, and they are known for innovative solutions in electrical engineering. Phoenix Contact focuses on creating products that meet stringent safety and durability requirements, catering to a diverse range of industries around the globe.
Where to Find 1776511 by Phoenix Contact
To purchase the 1776511 terminal block or to find similar items, visit the Terminals and Terminal Blocks section on findchips.com. Historically, this part has been available from distributors such as Neutron USA, Master Electronics, and DigiKey, although current stock levels and pricing should be verified through FindChips to ensure the most accurate information. This resource can help users compare options not only from Phoenix Contact but also from other manufacturers, providing a comprehensive overview of available products.