Overview of AD817ANZ by Analog Devices Inc.
The AD817ANZ is a high-speed, low-power amplifier capable of operating over a wide supply range. Designed for general-purpose applications, this operational amplifier features a single channel with a gain bandwidth product of 50 MHz. Operational between -40 to 85°C, and supporting a supply voltage range from 5V to 36V, the AD817ANZ is housed in a mini, plastic DIP-8 package, offering through-hole mounting.
Key specifications of this part include a rail-to-rail output (not applicable), an input bias current of 3.3 µA, and RoHS compliance, indicating suitability for use in environmentally sensitive applications. The op-amp’s 8-pin configuration supports versatility in connection and integration with other circuit components. Its robust temperature range ensures reliability under varied environmental conditions, making it a suitable choice for a broad spectrum of applications.
Industry Applications for AD817ANZ
The AD817ANZ’s features, such as its wide operating temperature range and versatility in power supply requirements, potentially qualify it for varied industry applications. However, please note that the potential industry applications discussed here are conceptual and require further analysis and verification by engineering and design teams regarding industry standards and specific application requirements.
- Telecommunications: With its capability to handle broad voltage ranges and its resilience in varying operational temperatures, the AD817ANZ could potentially be used in telecommunications equipment for signal amplification tasks. Its robustness makes it suitable for outdoor telecom equipments which must perform under varying climatic conditions.
- Computing and Data Storage: In computing, the AD817ANZ might be used in power management circuits and audio processing units where precise amplification is necessary to handle data signals. Its high bandwidth and low power consumption could be beneficial in reducing overall energy usage while maintaining high performance.
- Internet of Things (IoT): For IoT devices, which often operate under constrained power conditions, the low power requirement and significant bandwidth of the AD817ANZ might make it suitable for sensor signal amplification, potentially aiding in more accurate data collection and analysis over wide operational conditions.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacturing of semiconductors and precision technologies, particularly in the field of signal processing. Within the realm of Audio/Video Amplifiers, Analog Devices produces a variety of components characterized by their high performance, reliability, and integration capabilities. The AD817ANZ is one such product that exemplifies Analog Devices Inc.’s commitment to quality with its robust design tailored for general-purpose amplification tasks. Products from Analog Devices Inc. are widely respected for their innovation in designing circuits that operate effectively across a broad range of industrial conditions.
Where to Find AD817ANZ by Analog Devices Inc
For those interested in purchasing the AD817ANZ, a thorough search on findchips.com is recommended. This platform allows users to compare stock levels and pricing across several distributors. Historically, AD817ANZ has been available from distributors such as Win Source Electronics, Richardson RFPD, Mouser Electronics, and DigiKey. However, to find current availability and best pricing, visiting findchips.com provides direct links to current listings. By searching in the Audio/Video Amplifiers category, you can also discover alternative parts that might be offered by Analog Devices Inc or other manufacturers, which could serve similar needs.