Overview of BLM18SG121TZ1D by Murata Manufacturing Co Ltd
The BLM18SG121TZ1D is a ferrite bead with a single line function, supporting up to 1A current, in an EIA standard 0603 package. This surface mount (SMD) device has 2 pins and is characterized by a 120 ohm output impedance and a maximum DC resistance of 0.025 ohms. The bead’s dimensions are modest, with a length of 1.6 mm, a width of 0.8 mm, and a height of 0.5 mm.
Manufactured by Murata Manufacturing Co Ltd, this part aligns with key compliance codes such as RoHS (Restriction of Hazardous Substances) and REACH, indicating its acceptance for widespread international use. Additionally, its AEC-Q200 qualification underscores its reliability for automotive applications, making it suitable for operation under varied environmental conditions ranging from -55 °C to +125 °C.
Significantly, this part falls within the subcategory of Data Line Filters, which emphasizes its role in mitigating interference in signal lines. This makes it pivotal in protecting sensitive electronics from electromagnetic disturbances.
Industry Applications for BLM18SG121TZ1D
Due to its versatile characteristics, the BLM18SG121TZ1D potentially fits into various industry applications. Note that while these suggestions highlight feasible uses based on component specifications, any actual application should be thoroughly verified by engineering teams. Here are potential applications across several industries:
- Telecommunications: This bead might be used in communication devices to filter out noise from data lines, thereby enhancing signal integrity in environments with significant electronic interference.
- Computing and Data Storage: It could serve to protect networking hardware components such as routers, switches, and storage devices from performance degradation caused by high-frequency EMI.
- Automotive: Given its compliance with AEC-Q200, the BLM18SG121TZ1D is potentially suitable for use in vehicle electronic systems where durability and reliability under extreme temperature conditions and vibrations are critical.
- Electronic Manufacturing: This bead can potentially be integrated into the design and manufacture of a wide range of electronics that require reliable performance despite EMI challenges.
Please note these applications are conceptual and require specific analysis and testing to ensure compliance with industry standards and operational needs.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leader in the design and manufacture of electronic components, notably excelling in the realms of Data Line Filters and broader filter categories. Their products like BLM18SG121TZ1D underscore their commitment to quality and innovation in managing electromagnetic interference and signal integrity in electronic systems. Murata’s offerings are complemented by their adherence to international safety and environmental standards, making their products a go-to choice for engineering needs worldwide. The company supports the electronics industry with parts that are vital for a wide range of functional applications from industrial to consumer electronics.
Where to Find BLM18SG121TZ1D by Murata Manufacturing Co Ltd
To purchase the BLM18SG121TZ1D, it is recommended to conduct research on findchips.com. Historical distributors include Chip1Stop, Avnet Abacus, TME, TTI, Quest Components, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, current availability and prices should be checked through the findchips website. Here, you can also explore other Data Line Filters alternatives provided by Murata or other manufacturers.