Overview of MAX6816EUS+T by Maxim Integrated Products
The MAX6816EUS+T by Maxim Integrated Products is a CMOS switch debouncer integrated into a compact, RoHS-compliant SOT-143-4 package. This logic circuit, designed in BiCMOS technology, is tailored for minimizing the effects of mechanical switch noise and bounce in digital inputs, thereby ensuring stable and reliable signal interpretation. Operating over a supply voltage range from 2.7V to 5.5V, the MAX6816EUS+T is suitable for a wide array of applications requiring high reliability in signal management.
This debouncer IC is ideal for industrial instruments, PC board instruments, portable instruments, and automotive applications, proving its versatility and reliability. With an operating temperature range of -40°C to 125°C and moisture sensitivity level 1, this component assures robust performance under harsh conditions. Its compact footprint and low profile package make it an excellent choice for space-constrained applications.
Industry Applications for MAX6816EUS+T
The MAX6816EUS+T could find utility in a diverse range of industries, thanks to its fundamental function of signal stabilization by debounce of mechanical switches. Below are examples of potential applications, although these suggestions require validation by engineering and design teams for specific use cases:
- Energy and Power Systems: It might be used in control panels, alarm systems, and user interfaces for equipment monitoring and control.
- Transportation and Logistics: The IC could be incorporated into electronic systems for vehicles and transportation infrastructure, enhancing reliability in environments subjected to vibration and shock.
- Renewable Energy: In solar inverters, wind turbine controls, and other renewable energy systems, the MAX6816EUS+T could serve to ensure accurate signal processing from manual inputs or switches exposed to the elements.
- Automotive: Given its temperature resilience and robust design, this component is well-suited for use in automotive applications, potentially in dashboard controls, infotainment systems, and touch-sensitive inputs that require precise debounce functionality.
Its broad supply voltage compatibility, low power consumption, and compatibility with both 3.3V and 5V logic systems make it a versatile choice across these varied applications.
About Maxim Integrated Products
Maxim Integrated Products, now part of Analog Devices, has a longstanding reputation in the semiconductor industry, particularly known for its innovative and high-quality analog and mixed-signal engineering. In the realm of Other Logic ICs, Maxim Integrated Products offers a wide range of solutions, including the MAX6816EUS+T. The company excels at developing integrated circuits that address the practical challenges of modern electronics. Products like the MAX6816EUS+T are designed with an emphasis on reliability, efficiency, and minimizing space requirements, aligning with the needs of today’s technology sectors.
Where to Find MAX6816EUS+T by Maxim Integrated Products
To source the MAX6816EUS+T switch debouncer IC, engineers and procurement professionals should consider using findchips.com. This platform offers up-to-date inventory levels and pricing from multiple distributors, making it easier to find and compare options. Historically, this part has been available from distributors such as Win Source Electronics, Chip 1 Exchange, Sensible Micro Corporation, and Ameya Holding Limited, among others. For those looking for current stock information or exploring alternatives within the Other Logic ICs category, findchips.com provides a comprehensive set of tools to filter and compare parts from Maxim Integrated Products and other manufacturers.