WSL36372L000FEA by Vishay Intertechnologies

Overview of WSL36372L000FEA by Vishay Intertechnologies

The WSL36372L000FEA is a Fixed Resistor designed using metal strip technology, featuring a resistance value of 0.002 ohms and a power rating of 3 watts. It comes in a 3637 chip size with package dimensions of 9.14 mm in length and 9.4 mm in width, along with a height of 0.635 mm. This surface mount resistor boasts a tightening tolerance of 1% and is characterized by a temperature coefficient of 75 ppm/°C, making it suitable for precise power management applications.

With an operating temperature range from -65 °C to 170 °C, the WSL36372L000FEA maintains a small working voltage of 0.0775 V. The robust design includes a nickel barrier under its matte tin terminal finish, ensuring good solderability and anti-sulfur properties for increased durability and performance in harsh environments. This Vishay part is compliant with RoHS, REACH, and AEC-Q200 standards, demonstrating its suitability for automotive applications and the assurance of high reliability and environmental safety.

Industry Applications for WSL36372L000FEA

The choice of specific applications for the WSL36372L000FEA should consider its specifications and standards compliance. The following industries might benefit from integrating this resistor based on its features and capabilities, although further analysis by engineering and design teams is necessary to ensure compliance with industry standards and specific application needs.

  • Automotive: Given its AEC-Q200 compliance, the resistor could potentially be used in automotive power systems, where stability and durability under thermal stress are critical. It might be part of control units or power supply circuits within vehicle electronics.
  • Energy and Power Systems: The high power rating and low resistance are ideal for applications that require minimal energy loss and high efficiency, such as in power distribution systems for renewable energy sources like solar panels or wind turbines.
  • Rewnewable Energy: Devices used in harsh environmental conditions, such as solar inverters or wind turbine controllers, could incorporate this component to ensure robust performance over a range of operating temperatures and conditions.

Note: The potential industry applications discussed are conceptual illustrations and require verification for specific use cases.

About Vishay Intertechnologies

Vishay Intertechnologies is well-regarded in the electronics industry, particularly known for its broad portfolio of resistors, including Fixed Resistors. The company produces a wide range of resistor types designed to meet the needs of virtually all applications, from automotive systems to consumer electronics. The WSL36372L000FEA, among other parts, exemplifies Vishay’s commitment to quality and reliability, engineered with advanced material technologies and compliant with critical standards like RoHS and AEC-Q200. Vishay’s resistors are often chosen for their precision, durability, and stability, making them ideal for high-demand applications.

Where to Find WSL36372L000FEA by Vishay Intertechnologies

To source the WSL36372L000FEA, one can explore various distributors like Chip1Stop, Avnet, TTI, Mouser Electronics, and Arrow Electronics. It’s critical, however, to verify the current stock levels and obtain the most competitive pricing through findchips.com. On our platform, you can also explore alternatives within the Fixed Resistors category, potentially finding other suitable parts from Vishay or various renowned manufacturers suited to specific requirements.

Compare pricing for WSL36372L000FEA and other Fixed Resistors at findchips.com