RCP0603W25R0GEB by Vishay Intertechnologies

Overview of RCP0603W25R0GEB by Vishay Intertechnologies

The RCP0603W25R0GEB by Vishay Intertechnologies is a fixed resistor specializing in high power handling in a compact package. It operates under a Metal Glaze/Thick Film Resistors technology, offering a resistance value of 25 ohms with a precision of 2% tolerance. Structured in a 0603 [1608 Metric] package, it is designed for surface mount technology (SMT), ensuring easy integration into various electronic assemblies.

Specific features include a rated power dissipation of 1.5 watts, making it suitable for high-power applications despite its small size. The part operates effectively within a wide temperature range from -65°C to +155 °C, characterized by a temperature coefficient of 150 ppm/°C. This allows for stable performance across diverse environmental conditions. The component’s robust construction is supported by a wraparound terminal shape with a matte tin (Sn) with nickel (Ni) barrier finish, enhancing solderability and resistance to oxidation. As of the current writing, the part has a typical factory lead time of about 8 weeks.

Industry Applications for RCP0603W25R0GEB

Given the technical specifications and features of the RCP0603W25R0GEB, it holds potential for usage in a variety of demanding applications. The potential industry applications described below are conceptual and depend on further validation from engineering and product design teams in terms of standards and specific requirements.

  • Telecommunications: The resistor could potentially be used in telecommunications equipment where stability and high tolerance are required in the signal conditioning processes of transceivers and amplifiers.
  • Consumer Electronics: In consumer electronics such as high-performance audio devices, the resistor’s ability to handle a considerable power load and its small footprint makes it suitable for compact, high-power designs.
  • Computing and Data Storage: The thermal stability and precision of the RCP0603W25R0GEB might be advantageous in power supplies and voltage regulation modules for computers and servers, ensuring reliable performance.
  • Aerospace and Defense: Given its robust operational temperature range and precision, this resistor could potentially be ideal for use in aerospace electronics, including instrumentation and control systems, where reliability under extreme environmental conditions is crucial.

Please note, the suitability of this resistor for specific applications requires careful analysis and verification by suitable engineering and design teams, adhering to the respective industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacture of discrete semiconductors and passive electronic components. In the domain of Resistors, particularly Metal Glaze/Thick Film Resistors, Vishay provides a broad range of products designed for reliability and precise performance. The RCP0603W25R0GEB is a testament to Vishay’s commitment to producing high-quality, durable, and efficient products suited for a wide array of industrial applications. Vishay’s constant innovation across multiple technologies like Metal Glaze and Thick Film showcases their vast expertise and capabilities in handling complex resistance solutions needed across various industries.

Where to Find RCP0603W25R0GEB by Vishay Intertechnologies

To source the RCP0603W25R0GEB, it is recommended to utilize the comprehensive search tools available on findchips.com. This platform can provide up-to-date information on stock availability, pricing, and detailed specifications. For alternate parts, the Metal Glaze/Thick Film Resistors category on findchips.com can be used to explore other options from Vishay Intertechnologies or different manufacturers. Historically, distributors such as Avnet Asia, Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas have stocked this part, but it’s advisable to check current availability through findchips.com.

Compare pricing for RCP0603W25R0GEB and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com