RC0402FR-07680RL by YAGEO Corporation

Overview of RC0402FR-07680RL by YAGEO Corporation

The RC0402FR-07680RL is a fixed resistor, part of the RC series, which utilizes metal glaze/thick film technology. This resistor has a power rating of 0.063W and a resistance value of 680 Ohms, with a tolerance of ±1% across a temperature coefficient of 100 ppm/°C. It’s designed for surface mount technology with a small footprint, encapsulated in a 0402 [1005 metric] chip size. The component’s voltage rating is 50V and it operates over a temperature range from -55°C to 155°C, making it robust enough for various operating environments. Compliant with RoHS and REACH regulations, it features a matte tin over nickel terminal finish and supports laser trimmable adjustments for precise calibration.

Industry Applications for RC0402FR-07680RL

The RC0402FR-07680RL has potential applications in various industries due to its general purpose design, higher temperature tolerance, and precise resistance control. These applications are conceptual and would require analysis by engineering and design teams to ensure adherence to industry-specific standards.

  • Consumer Electronics: Potentially used in devices such as smartphones, tablets, and laptops where precise voltage regulation and power management is critical.
  • Industrial Automation: Could be incorporated into control systems for machinery where stable resistance is necessary to maintain accuracy under varying environmental conditions.
  • Telecommunications: Useful in network equipment where predictable performance, as affected by temperature changes, is essential for signal integrity.
  • Computing and Data Storage: Possibly included in servers and storage systems where long-term reliability and minimal drift in resistance values might mitigate system errors.
  • Electronic Manufacturing: Implements in testing and development equipment, offering stability required in product validation phases.

It’s important to note that these potential industry applications are illustrative and require verification for specific use cases to ensure compliance with industry standards and performance requirements.

About YAGEO Corporation

YAGEO Corporation is a global manufacturer known for its extensive range of passive components, including a variety of Metal Glaze/Thick Film Resistors. Their products, including RC0402FR-07680RL, are widely respected for their durability and precision. YAGEO’s resistors are commonly found in numerous applications across telecommunications, automotive, industrial, and consumer electronics sectors. These resistors are designed to meet strict industry specifications, offering reliable performance under a range of environmental conditions.

Where to Find RC0402FR-07680RL by YAGEO Corporation

To source the RC0402FR-07680RL, visit findchips.com. Here, you can compare real-time pricing and availability from various distributors. Historically, it has been available from distributors such as DigiKey, Mouser Electronics, Avnet Americas, and Arrow Electronics. Current stock levels and pricing can be verified via our website. For alternative options, consider searching under the Metal Glaze/Thick Film Resistors category to find similar parts offered by YAGEO or other manufacturers.

Compare pricing for RC0402FR-07680RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com