MLZ2012M150WT000 by TDK Corporation

Overview of MLZ2012M150WT000 by TDK Corporation

The MLZ2012M150WT000 is a general-purpose inductor designed with a ferrite core, featuring a surface mount design in the popular 0805 chip size (2012 Metric). This multilayer inductor offers an inductance value of 15 µH and supports a maximum DC current rating of 250mA. Its construction ensures a maximum DC resistance of 0.95 Ω, and it is capable of functioning efficiently within a temperature range of -55°C to +125°C.

The dimensions of MLZ2012M150WT000 are 2 mm in length, 1.25 mm in width, and 1.25 mm in height, making it compact enough for high-density mounting on circuit boards. Notably, this part is shielded and features a self-resonant frequency at 22 MHz, which is crucial for its application in RF signal processing and power supply circuits. Compliance with RoHS and REACH standards confirm its suitability for use in various international markets without concerns regarding hazardous materials.

Industry Applications for MLZ2012M150WT000

The versatile features of MLZ2012M150WT000 lend it to potential use across various industries. Although the following applications are conceptual and would need thorough examination and validation by relevant engineering and design teams for each specific usage situation, here are some illustrative use cases:

  • Consumer Electronics: In consumer electronics, such devices are essential for managing power distribution and minimizing interference in devices like smartphones, tablets, and laptops. They could help in managing the decoupling circuits within these devices, potentially improving performance and battery efficiency.
  • Electronic Manufacturing: Given its general application possibilities, manufacturers of PCBs and other similar electronic components could utilize this inductor in the assembly of general consumer gadgets and commercial electronic devices, where power management and signal integrity are crucial.
  • Renewable Energy: In solar inverters and other power conversion systems commonly used in renewable energy technologies, the MLZ2012M150WT000 could be potentially used for managing output smoothing or as a part of the dump load circuit, helping in maintaining the reliability and efficiency of these systems.

Note that these potential industry applications are purely illustrative and need precise analysis and confirmation regarding standard compliance and specific requirements in each use case context.

About TDK Corporation

TDK Corporation is a prominent manufacturer known for its wide range of magnetic technology products, including a comprehensive lineup of Fixed Inductors. TDK’s expertise in the field of inductors is demonstrated through innovations in material science, product reliability, and the breadth of their product offerings, from general purpose to application-specific solutions. Their MLZ Series, which includes MLZ2012M150WT000, exemplifies TDK’s commitment to quality and performance, making them a trusted partner in various electronic component markets. They design their components to cater to a vast array of technological needs encompassing different industries.

Where to Find MLZ2012M150WT000 by TDK Corporation

The MLZ2012M150WT000 has been listed at several major distributors historically, such as Win Source Electronics, Avnet Abacus, TME, Arrow Electronics, and DigiKey. To check current stock levels and pricing, it is recommended that prospective buyers visit findchips.com. On the platform, you can also search through the category of Fixed Inductors to find alternative parts from TDK Corporation or other manufacturers, which might suit specific needs better.

Compare pricing for MLZ2012M150WT000 and other Fixed Inductors at findchips.com