Overview of EMI7208MUTAG by onsemi
The EMI7208MUTAG is an electromagnetic interference (EMI) filter that integrates electrostatic discharge (ESD) protection across eight channels. Operating in a superfine ultra-small, ultra-thin, and plastic dual flat no-lead (UDFN16) package, the part measures 3.3 mm in length and 1.35 mm in width with a height of merely 0.55 mm. This compact size, combined with its surface mountable configuration, makes it highly suitable for space-constrained applications. Each channel of EMI7208MUTAG offers a capactive-filtering value of 25.2 picofarads and an inductance of 17 nanohenries.
Designed and manufactured by onsemi, a recognized leader in semiconductor solutions, the EMI7208MUTAG is confirmed as being in active production with a factory lead time of 8 weeks as of the current writing. It supports an operating temperature range from -40 °C to 85 °C, making it versatile for various environmental conditions. The part is compliant with REACH and carries an ECCN Code of EAR99, ensuring it meets necessary regulatory export compliances.
Industry Applications for EMI7208MUTAG
Given its features and specifications, the EMI7208MUTAG potentially suits a variety of industry applications which include:
- Telecommunications: In networking and communication equipment, this part might be used to suppress EMI on data lines, enhancing signal integrity across different transmission mediums. Key properties such as its wide operating temperature range and multiple channels make it a candidate for routers, switches, and modems.
- Consumer Electronics: Devices like smartphones, tablets, and laptops which require effective EMI management to ensure functionality and user safety could also integrate this filter. EMI7208MUTAG’s compact profile is particularly advantageous in these space-constrained devices.
- Computing and Data Storage: Servers and storage systems could potentially use the EMI7208MUTAG to protect against EMI on data buses. This application takes advantage of the product’s capability to operate under variable temperature conditions, ensuring reliability in data centers.
Note: These potential industry applications are purely illustrative and should be confirmed for adherence to industry standards and specific application needs by respective engineering and design teams.
About onsemi
onsemi is a prominent innovator in energy-efficient electronics, specializing in creating and marketing semiconductor components across various industries. This includes a significant focus on Data Line Filters where the EMI7208MUTAG stands out as part of their robust portfolio. Besides the EMI7208MUTAG, onsemi offers a range of similar components characterized by high performance and reliability, engineered for demanding applications that require stringent EMI filtering and ESD protection. onsemi’s commitment to advancing technology is evident in their products, which meet high standards for quality and functionality, suited for both mainstream and niche applications.
Where to Find EMI7208MUTAG by onsemi
To source the EMI7208MUTAG, it is highly recommended to check real-time availability and pricing at Findchips.com. This site also allows the exploration of alternate Data Line Filters that might be from onsemi or other manufacturers. Historically, EMI7208MUTAG had been available at a diverse range of distributors including Win Source Electronics, Quest Components, Mouser Electronics, and DigiKey. For current details regarding stock levels and pricing, accessing the specific listing on Findchips.com is recommended.